Overview of PI5A392AQE by Diodes Incorporated
The PI5A392AQE is a Single-Pole, Single-Throw (SPST) analog switch featuring four channels. Manufactured by Diodes Incorporated, this component is encapsulated in a 16-pin QSOP (Quarter-size Small Outline Package) with a plastic/epoxy body, reflecting the modern push for environmentally friendly options indicated by its RoHS compliance. Key characteristics include an industrial temperature range (-40 °C to 85 °C), gull wing terminal form, and it operates with a nominal supply voltage of 3.3V, adjustable to a degree with a 5-10% supply voltage range. This flexibility makes it suitable for a variety of power environments.
Each channel of the PI5A392AQE has an on-state resistance maximum of 28 Ω and matches nominally at 0.4 Ω, ensuring minimal signal distortion during operation. The switch-on and switch-off times are 40 ns and 20 ns respectively, facilitating quick state changes which are critical in high-speed applications. The package’s small form factor, along with surface-mount capabilities, aids in compact PCB design, crucial for modern electronic devices. Moreover, off-state isolation is marked at 55 dB, suggesting effective blocking of signal crossover.
Industry Applications for PI5A392AQE
The versatile specifications of the PI5A392AQE, particularly its robust temperature range and fast switching characteristics, make it potentially useful for several industry applications. It’s essential to note that the following potential applications are conceptual and should be further evaluated by engineering teams specific to each industry:
- Consumer Electronics: This switch might be used in portable electronic devices where battery life and space are at a premium. Its low on-state resistance can help in minimizing power loss, thereby extending battery life while its small footprint contributes to the compact design of devices like smartphones and tablets.
- Audio and Video Systems: Given its high off-state isolation and quick switching capabilities, the PI5A392AQE could potentially be utilized in audio and video signal routing applications. These could include mixing consoles, switchers, and AV receivers, where fidelity and minimal cross-talk are critical.
- Entertainment and Gaming: The device might be suitable for gaming consoles and virtual reality systems which require rapid and reliable switching for user interfaces or control mechanisms. The CMOS technology ensures that the switch operates efficiently with digital signal levels which are common in gaming consoles.
These are illustrative examples and should be verified for compliance with industry specifications and standards by professional design engineers.
About Diodes Incorporated
Diodes Incorporated is involved in the production of a broad range of high-quality components for various markets with an emphasis on semiconductor technologies including Multiplexers or Switches and other signal circuits. Their products, such as the PI5A392AQE, are designed to provide reliable performance in demanding applications. Diodes Inc. ensures that their devices meet the current environmental standards such as RoHS and REACH compliance, and their product range spans from discrete to complex semiconductor devices.
Where to Find PI5A392AQE by Diodes Incorporated
To purchase the PI5A392AQE, or to find similar parts by Diodes Incorporated or other manufacturers, visit Multiplexers or Switches section on findchips.com. Previously, this part has been available from distributors such as Avnet Americas, Mouser Electronics, Avnet Silica, and DigiKey. However, for the most current stock levels and pricing, check findchips.com directly.