GRM188R61E225KA12D by Murata Manufacturing Co Ltd

Overview of GRM188R61E225KA12D by Murata Manufacturing Co Ltd.

The GRM188R61E225KA12D is a multilayer ceramic capacitor (MLCC) that features a capacitance of 2.2 µF with a voltage rating of 25V. It is designed in a compact 0603 package (1.6 mm x 0.8 mm x 0.8 mm), making it suitable for surface mount technology (SMT). With capacitance tolerance rated at ±10% and operating temperature range from -55 °C to 85 °C, this capacitor is a flexible choice for a variety of electrical circuits.

Murata Manufacturing, the creator of the GRM188R61E225KA12D, uses X5R dielectric material which is known for its stable electrical characteristics and moderate changes in capacitance with respect to temperature and voltage. The capacitor also features a temperature coefficient of 15% ppm/°C, providing reliable performance under varying environmental conditions. The component is RoHS compliant and has a ‘Pbfree’ status, ensuring it meets contemporary environmental standards for hazardous substances.

Industry Applications for GRM188R61E225KA12D

Given its features and specifications, the GRM188R61E225KA12D might find potential applications in various industries. Here are several key areas where this component could be beneficial:

  • Consumer Electronics: This capacitor could potentially be used in devices like smartphones, tablets, and laptops where stable capacitance under diverse operating temperatures is crucial.
  • Telecommunications: In communication equipment, stability and reliability under thermal stress are necessary, making this MLCC a possible choice for base stations, routers, and switches.
  • Computing and Data Storage: Devices such as SSDs and servers that require high density and reliable capacitor solutions could utilize the GRM188R61E225KA12D for power buffering and signal filtering.
  • Industrial Automation: This component might be suitable for use in automated machinery and robots which operate in environments with varying temperatures and need stable components for smooth operations.
  • Audio and Video Systems: In audio amplifiers, receivers, and video processors where component size and temperature stability is critical, the use of this MLCC could ensure enhanced performance.

Please note that these potential industry applications are only conceptual and illustrative. They require rigorous analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd. is a leading innovator in the field of electronic components, particularly known for its extensive range of capacitors. Among these, ceramic capacitors are a prominent category where Murata excels. The company is renowned for its pioneering technology and high-quality products that cater to a broad spectrum of industries and applications. Murata’s ceramic capacitors, including the GRM188R61E225KA12D, are designed with advanced materials and processes that enhance performance, durability, and reliability.

Where to Find GRM188R61E225KA12D by Murata Manufacturing Co Ltd

For sourcing the GRM188R61E225KA12D, it is highly advisable to research on findchips.com where current stock levels and pricing from various distributors can be compared effectively. Historically, distributors such as DigiKey, Arrow Electronics, Mouser Electronics, and Future Electronics have been known to stock this component. To explore alternatives within the Ceramic Capacitors range, you can also use findchips.com for a comprehensive list of options available from Murata Manufacturing Co Ltd or other manufacturers.

Compare pricing for GRM188R61E225KA12D and other Ceramic Capacitors at findchips.com