LC709209FXE-01TBG by onsemi

Overview of LC709209FXE-01TBG by onsemi

The LC709209FXE-01TBG by onsemi is a battery fuel gauge designed specifically for single-cell lithium-ion or lithium-polymer batteries. This smart lib gauge component is tailored to provide a state of charge monitoring and battery health status. Featuring a reset mechanism for battery packs, the device is packaged in a WLCSP12, measuring 1.48×1.91×0.51 mm, and commonly available in a 5000-reel. With operational tolerance up to 85 degrees Celsius, it is lead-free, currently categorized as “Active” in its lifecycle status and held to a high standard of manufacturing with a Moisture Sensitivity Level of 1 and Reach compliant certification. The factory lead time for this component is 28 weeks as of the current writing.

Industry Applications for LC709209FXE-01TBG

The LC709209FXE-01TBG could be used potentially across various industries, depending on specific requirements for energy measuring and management. Here are a few industries where it might be suitable:

  • Consumer Electronics: This gauge could potentially be integrated into smartphones, laptops, or wearable technology, where precise battery management contributes directly to device reliability and user satisfaction.
  • Transportation and Logistics: For electric vehicles such as drones or electric scooters, this component might offer essential data to ensure that batteries are operating efficiently and safely.
  • Robotics and Drones: Robots and autonomous drones require strict power management for operational accuracy and prolonged battery life, making this gauge a possible key component in such technologies.

Note that these potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About onsemi

onsemi is a key player in the realm of Power Management Circuits, delivering innovative solutions aimed at improving power efficiency and reliability across a broad range of applications. Their product range includes a variety of power supply support circuits and integrated circuits focused on battery management, like the LC709209FXE-01TBG. By utilizing advanced technologies in their components, onsemi aids in extending the battery life and enhancing the performance of electronic devices, contributing significantly to the sustainability of electronics by optimizing energy usage.

Where to Find LC709209FXE-01TBG by onsemi

To research the availability of LC709209FXE-01TBG, consider accessing findchips.com which provides comprehensive listings, current stock levels, and pricing from various distributors. The Power Management Circuits category on FindChips can offer many alternative components from onsemi and other leading manufacturers. Historically, the part has been available through distributors such as Avnet Asia, Avnet Americas, Mouser Electronics, and DigiKey, but current availability can fluctuate.

Compare pricing for LC709209FXE-01TBG and other Power Management Circuits / Power Circuits at findchips.com