HMC412BMS8GE by Analog Devices Inc

Overview of HMC412BMS8GE by Analog Devices Inc.

The HMC412BMS8GE by Analog Devices Inc. is a double-balanced mixer designed to operate across a frequency range of 8 GHz to 16 GHz. This component is typically housed in a MSOP-EP-8 package with a total of 8 pins. The operating frequency of HMC412BMS8GE ranges broadly, with a minimum of 9 GHz and a maximum of 15 GHz, offering substantial versatility in use.

Notable is its capability to handle an input power up to 24 dBm (CW) and features a conversion loss-max of 9.4 dB, making it suitable for various signal conversion applications in high-frequency environments. It also supports a characteristic impedance of 50 Ω, integral for maintaining signal integrity across RF transmission lines. Manufactured to comply with RoHS and REACH standards, the mixer guarantees environmental safety and user compliance in global markets. Additionally, its operating temperature spans from -40 °C up to 85 °C, allowing for deployment in variable climatic conditions.

Industry Applications for HMC412BMS8GE

The versatile nature of the HMC412BMS8GE allows it to be potentially deployed in a variety of sectors where high frequency and RF application are critical. Below are a few industries where this component could find usage:

  • Telecommunications: With its broad operating frequency range, the HMC412BMS8GE might be used in satellite communication equipment, broadband systems, and other communication infrastructures where signal integrity and conversion are critical.
  • Consumer Electronics: The device could potentially be utilized in devices such as high-definition television receivers or advanced radio systems where double-balanced mixing is required to preserve the clarity and quality of the received signals.
  • Computing and Data Storage: In network hardware like routers and switches that require high-frequency signal processing, this mixer could possibly be used to enhance signal directionality and integrity within these systems.
  • Electronic Manufacturing: For testing and measurement equipment which demand precise RF handling capabilities, HMC412BMS8GE could be integrated to uphold measurement accuracy and reliability.

These potential industry applications are only conceptual/illustrative and require analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.

About Analog Devices Inc.

Analog Devices Inc. is a leader in the fabrication and design of analog, mixed-signal, and DSP integrated circuits. In the specific arena of RF/Microwave Mixers, Analog Devices Inc. provides a variety of complex solutions designed to meet diverse industry needs. The HMC412BMS8GE is just one example of the company’s expansive product line catering to RF and microwave applications. Analog Devices Inc. is known for its innovative approach towards enhancing the performance and functionality of its products, aligning with modern technological requirements.

Where to Find HMC412BMS8GE by Analog Devices Inc

The HMC412BMS8GE can be researched for purchase on findchips.com. There, you can check current stock levels and pricing from various distributors. Historically, this part has been available at distributors such as Win Source Electronics, Richardson RFPD, Analog Devices Inc, Mouser Electronics, DigiKey, and Newark. However, for the most accurate availability and pricing, potential buyers should visit the website. You can also use the RF/Microwave Mixers link to find alternative parts to HMC412BMS8GE that might be offered by Analog Devices Inc or other manufacturers.

Compare pricing for HMC412BMS8GE and other RF/Microwave Mixers / RF and Microwave at findchips.com