Overview of PIC16C72A-04/SO by Microchip Technology Inc.
The PIC16C72A-04/SO is an 8-bit microcontroller featuring 3.5KB of One-Time Programmable (OTP) EPROM, a RISC architecture, and operates at a maximum clock frequency of 4 MHz. Packaged in a 28-pin SOIC with dimensions specified as 0.300 inch, plastic, and MS-013, it offers robust features for a variety of applications. Manufactured by Microchip Technology Inc., this microcontroller supports a wide voltage range from 4V to 5.5V and boasts a nominal supply voltage of 5V. It includes 22 I/O lines, 5 timers, and support for PWM channels, and is designed using CMOS technology. The device also includes an ADC component, but does not support DMA or DAC channels.
Some relevant attributes from the findchips.com Part Data Attributes include its compliance with RoHS, REACH, and it bears the ECCN Code “EAR99” which facilitates easier global commerce in most scenarios. The microcontroller operates within a commercial temperature grade, maintaining functionality up to a maximum operating temperature of 70°C. Its surface mount package and matte tin (Sn) terminal finish enhance its suitability for modern, compact, PCB-based applications. The part’s lifecycle status is listed as “Not Recommended” for new designs, suggesting that alternatives might be considered for entirely new product developments.
Industry Applications for PIC16C72A-04/SO
Note: The following applications are conceptual and illustrative. Their feasibility should be further validated by engineering and design teams to ensure compliance with industry standards and specific application requirements.
- Consumer Electronics: The PIC16C72A-04/SO could potentially be used in home appliances or personal gadgets, where simple control systems are required. Its PWM and timer features might be particularly beneficial in managing device controls or interfaces.
- Education and Research: Due to its straightforward architecture and ease of programming, the microcontroller might be utilized in educational kits or experimental projects, helping students and researchers to learn the basics of embedded system design.
- Security and Surveillance: This device might be apt for basic security applications where sensors, timers, and I/O capabilities are required. For instance, in access control systems or simple monitoring devices.
- Audio and Video Systems: Given its capability to handle multiple I/O lines and support for PWM channels, this microcontroller could be integrated into audio processing units or low-end video systems to manage audio signals or sync functionalities.
- Telecommunications: In telecommunication accessories or basic communication devices, the PIC16C72A-04/SO could be used for managing signal inputs/outputs or providing basic user interface functions.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent manufacturer in the Microcontrollers market, known for its wide array of reliable and scalable microcontroller solutions. The company specializes in producing high-performance microcontrollers under the PIC16 family, which includes the PIC16C72A-04/SO and similar parts. Microchip’s products are celebrated for their robustness and are widely adopted in industrial, consumer, automotive, and communication sectors. Their commitment to innovation ensures continuous enhancements in how microcontrollers respond to the escalating demands of modern electronics.
Where to Find PIC16C72A-04/SO by Microchip Technology Inc
To evaluate purchasing options for the PIC16C72A-04/SO, visit findchips.com where you can explore current stock levels and pricing. Historically, this part has been stocked by distributors such as Master Electronics, Bristol Electronics, and Quest Components. These distributors, along with others like Avnet Americas and Mouser Electronics, commonly stock parts from Microchip Technology Inc. For alternative microcontroller options, explore the Microcontrollers category on findchips.com to find similar or different parts that could also meet your needs.