GCJ31CR71H225KA12L by Murata Manufacturing Co Ltd

Overview of GCJ31CR71H225KA12L by Murata Manufacturing Co Ltd.

The GCJ31CR71H225KA12L is a multilayer ceramic capacitor (MLCC) with a capacitance value of 2.2 µF and a voltage rating of 50V. It is designed in a 1206 [3216 metric] chip package, employing X7R dielectric material, which provides stable electrical characteristics over a broad temperature range (-55°C to +125°C) and temperature coefficient of 15% ppm/°C. This capacitor offers a capacitance tolerance of ±10% and maintains compliance with RoHS standards. Surface-mount technology (SMT) further enhances this component’s suitability for automated assembly processes, packaged typically on a 7-inch embossed tape and reel.

Highlighted by its robust operating temperature range and stability, the GCJ31CR71H225KA12L is suitable for applications requiring reliable performance under variable environmental conditions. Furthermore, its compliance with AEC-Q200 standards marks it as fit for automotive applications, signifying its ability to withstand harsh automotive environments. This ceramic capacitor is a testament to Murata’s commitment to providing high-quality components for advanced electronic systems.

Industry Applications for GCJ31CR71H225KA12L

Potential industry applications for the GCJ31CR71H225KA12L capacitor are varied due to its robust design and electrical properties. Given its specifications, this component might be particularly useful in several key sectors:

  • Automotive: Owing to its AEC-Q200 compliance, this capacitor could potentially be utilized in electronic control units, infotainment systems, or advanced driver-assistance systems (ADAS) where stability and reliability under temperature fluctuations and environmental stress are crucial.
  • Consumer Electronics: Devices such as smartphones, tablets, and wearables might incorporate this capacitor for its stable capacitive characteristics over a wide range of temperatures, enhancing device performance and durability.
  • Industrial Automation: In automation technology, components with precise tolerances and reliable operation under extreme conditions are essential. The GCJ31CR71H225KA12L could possibly be used in sensor interfaces, control systems, or power supplies within automated factories.
  • Telecommunications: The telecommunications infrastructure, including base stations and networking gear, requires components that provide stability and longevity. This capacitor could be advantageous for signal conditioning, power management, or data transmission modules.

Please note that these potential industry applications are only illustrative and require analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the development and manufacture of electronic components, particularly noted for its extensive range of capacitors, including Ceramic Capacitors. The GCJ31CR71H225KA12L exemplifies Murata’s commitment to quality and innovation, offering performance suitable for a variety of demanding applications. The company produces a wide spectrum of capacitor types that cater to a broad array of industries, delivering solutions that enhance the performance and reliability of electronic equipment. Murata’s capacitors are commended for their quality, stability, and the technological prowess they embed into every product.

Where to Find GCJ31CR71H225KA12L by Murata Manufacturing Co Ltd

To acquire the GCJ31CR71H225KA12L capacitor, engineers and procurement professionals are advised to utilize comprehensive resources such as findchips.com. Here, you can also explore alternative Ceramic Capacitors that might be offered by Murata Manufacturing or other manufacturers. Historically, this part has been available at distributors like New Advantage Corporation, DigiKey, Mouser Electronics, and Arrow Electronics. However, for the most current stock levels and pricing, check directly on findchips.com.

Compare pricing for GCJ31CR71H225KA12L and other Ceramic Capacitors at findchips.com