CRCW04022K49FKED by Vishay Intertechnologies

Overview of CRCW04022K49FKED by Vishay Intertechnologies

The CRCW04022K49FKED by Vishay Intertechnologies is a fixed resistor part of the Metal Glaze/Thick Film Resistors subcategory. This component is designed for surface mounting on a 0402 chip size, with a resistance value of 2490 ohms. It holds precision with a tolerance of 1% and operates with a temperature coefficient of 100 ppm/°C.

Rated for a power dissipation of 0.063 watts and operating voltages up to 50 volts, the CRCW04022K49FKED is notable for its robust construction, featuring a rectangular metal glaze/thick film on a ceramic base. Its operating temperature range spreads from -55°C to a maximum of 155°C, ensuring reliability under a variety of environmental conditions. Compliance with RoHS, REACH, and lead-free standards, along with its AEC-Q200 qualification underscores its suitability for high-reliability applications. Furthermore, its laser trimmable feature allows for high precision and adaptability in advanced circuit designs.

Industry Applications for CRCW04022K49FKED

The CRCW04022K49FKED resistor could potentially be applied across various high-demand industries due to its precision, reliability, and compliance with strict quality standards. Here are possible use cases:

  • Telecommunications: In telecom equipment, maintaining signal integrity is crucial. The precision and stability of CRCW04022K49FKED could potentially regulate voltage and manage signal conditioning.
  • Computing and Data Storage: Devices within these domains require precise resistive components that can perform in a wide range of temperatures, which might make CRCW04022K49FKED suitable for managing power supplies and data processing circuits.
  • Consumer Electronics: In consumer electronics such as smartphones and tablets, space optimization and reliable performance in controlling feedback loops within audio circuits could potentially be addressed by incorporating CRCW04022K49FKED.
  • Automotive: Given its AEC-Q200 compliance, CRCW04022K49FKED could possibly find usage in automotive circuits, particularly in sensor interfaces or electronic control units requiring stable and precise operations across diverse temperatures.

Note: These potential applications are merely illustrative and must be rigorously analyzed and verified by engineering teams to ensure compliance with industry standards and specific application requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a key player in the electronic component industry, known for its comprehensive range of resistive products, including Metal Glaze/Thick Film Resistors. The company’s commitment to quality and performance is manifest in products like CRCW04022K49FKED, which meet demanding specifications and are suitable for high-reliability environments.

Vishay’s expertise in manufacturing resistive components that meet rigorous standards (like the AEC-Q200) demonstrates their capability to supply components that fit critical and high specification applications across various sectors.

Where to Find CRCW04022K49FKED by Vishay Intertechnologies

To locate the CRCW04022K49FKED component for procurement, it is advisable to conduct searches on platforms such as findchips.com. This allows potential buyers to compare stock levels and pricing from various distributors. Historically, the part has been available from distributors including Avnet, TME, TTI, and Mouser Electronics. However, current availability can vary, so checking updated listings on findchips.com can provide the latest information.

Moreover, users can explore alternate Metal Glaze/Thick Film Resistors that Vishay Intertechnologies or other manufacturers might offer on the same platform to ensure the best fit for their applications.

Compare pricing for CRCW04022K49FKED and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com