PMEG3050EP,115 by Nexperia

Overview of PMEG3050EP,115 by Nexperia

The PMEG3050EP,115 part by Nexperia is a 30 V, 5 A low VF Schottky barrier rectifier, which makes it a solid choice for applications requiring efficient power rectification with minimal forward voltage drop. Packaged in a SOD-128 casing, it features a single diode configuration and two pins for straightforward integration into electronic circuits. This component is characterized by its maximum forward voltage of 360 mV and can handle a repetitive peak reverse voltage of 30V. It has an average forward current rating of 5A, indicating its capability to handle significant power levels for its size. Elements like its plastic/epoxy package material, silicon diode element material, and its compliance with IEC-60134 standards highlight its reliability and durability. Additionally, the PMEG3050EP,115 is RoHS compliant, ensuring adherence to environmental standards.

Industry Applications for PMEG3050EP,115

The PMEG3050EP,115 could potentially serve a wide range of industry applications, offering solutions for efficient power management and conversion. Given its specifications, here are some industries and use cases where it might find applications:

  • Energy and Power Systems: In power supply units, DC-DC converters, and voltage regulation systems, this part might efficiently manage power, potentially enhancing the overall energy efficiency of the system. Its low forward voltage drop and high current handling capacity could be particularly beneficial in high-performance power supplies and solar inverters, contributing to reduced power loss and improved system reliability.
  • Transportation and Logistics: For electric vehicles (EVs) and logistics systems requiring efficient power management, the PMEG3050EP,115 could be used in charging stations, onboard power systems, or in power regulation modules. The part’s robustness in handling high currents and its operational temperature range make it suitable for the demanding environments often encountered in this sector.
  • Renewable Energy: In solar power systems, including photovoltaic (PV) inverters, this Schottky diode can contribute to maximizing the efficiency of the power conversion process. Its low forward voltage drop might minimize power losses during the conversion, which is crucial for maintaining the efficiency of solar panels and other renewable energy systems.
  • Automotive: Within the automotive sector, it could find applications in power regulation modules, alternator diodes, or electronic control units. The PMEG3050EP,115’s features such as high temperature tolerance and reliability under surge currents make it suitable for the automotive environment, where parts are exposed to harsh conditions and need to perform reliably over the vehicle’s lifetime.

These potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and optimal performance within the specific context.

About Nexperia

Nexperia is a leader in the production of Rectifier Diodes, among other semiconductor components. Their focus on precision and quality has positioned them as a preferred manufacturer for electronic components, particularly in the domain of diodes and discrete semiconductors. The PMEG3050EP,115 is an example of their commitment to high performance and reliability. Nexperia produces a range of components that share the high standards and specifications seen in the PMEG3050EP,115, catering to a wide array of power management and efficiency applications. The efficiency, robustness, and reliability of their diodes make them a solid choice for engineers and procurement specialists looking for parts that meet stringent performance criteria.

Where to Find PMEG3050EP,115 by Nexperia

To source the PMEG3050EP,115, findchips.com offers a comprehensive platform for checking current stock levels, pricing, and available distributors. This part has historically been available from distributors such as EBV Elektronik, Avnet Asia, Mouser Electronics, and DigiKey, among others. It’s advised to check findchips.com to get the most current availability and pricing information. For applications where the PMEG3050EP,115 might not be the perfect fit, the platform also allows comparison among alternative Rectifier Diodes offered by Nexperia or other manufacturers, ensuring that procurement specialists and engineers can find the best component for their specific application.

Compare pricing for PMEG3050EP,115 and other Rectifier Diodes / Diodes at findchips.com