HFW1201G01M by TE Connectivity

Overview of HFW1201G01M by TE Connectivity

The HFW1201G01M is a double-pole double-throw (DPDT) General Purpose Relay, featuring a momentary relay action. This relay is designed to handle a contact current up to 2A and is operable with a coil voltage of 12VDC, drawing a coil current of 0.075A. The coil consumes 900mW of power, and has a resistance of 160 Ω. This makes it particularly suitable for applications requiring reliable low-voltage operation in compact spaces.

Fabricated for durability and reliability, the component is hermetically sealed to enhance its performance against environmental factors such as moisture and dust. It is manufactured by TE Connectivity, complying with the M39016 reference standard, and is meant for PCB mounting with a straight orientation and solder termination. Notably, its operating temperature range is very broad, from -65°C to 125°C, enabling its use in a variety of environmental conditions. This relay belongs to the Power/Signal Relays subcategory.

It’s important to note, particularly for applications with environmental impact considerations, that this part does not comply with RoHS. It remains classified under the EAR99 ECCN code and is REACH compliant. The current factory lead time for this part, as of the latest update, stands at 12 weeks and 5 days.

Industry Applications for HFW1201G01M

The following are potential industry applications for the HFW1201G01M, whereby its specific features could be advantageous. Here, hypothetical scenarios are presented, assuming that further analysis and verification by engineering and design teams are done to ensure compliance with industry-specific requirements.

  • Telecommunications: The relay might potentially be used in communication equipment where DPDT relays are needed to manage signal routing. Its broad temperature range and hermetic sealing make it suitable for outdoor telecommunications infrastructure subjected to environmental extremes.
  • Aerospace and Defense: Given its compliance with the M39016 military standard and a very wide operating temperature range, this relay could be considered for use in spacecraft or military equipment where reliable, hermetically-sealed signal switching is critical.
  • Internet of Things (IoT): In IoT devices that require controlled power management and signal routing within harsh environments, the HFW1201G01M may serve for managing connectivity and power distribution networks due to its resilience and spec compliance.

It is crucial to affirm that these suggestions are speculative and would require significant technical validation for practical application.

About TE Connectivity

TE Connectivity Ltd. is a global leader in connectivity and sensor solutions, known for their innovation and reliability across multiple industries. In the realm of Power/Signal Relays, TE Connectivity offers a wide range of products, including the HFW1201G01M. This part is one among many relay components TE Connectivity designs, tailored to meet diverse applications demanding high-performance and precise specifications.

Where to Find HFW1201G01M by TE Connectivity

Those interested in purchasing the HFW1201G01M should refer to findchips.com where you can check up-to-date stock levels and pricing from various distributors. Traditionally, this relay has been available from distributors such as Onlinecomponents.com, Mouser Electronics, DigiKey, and Farnell. For those searching for alternatives or comparing other similar Power/Signal Relays, it’s advisable to explore the extensive range offered by TE Connectivity and other manufacturers, accessible through the same platform.

Compare pricing for HFW1201G01M and other Power/Signal Relays at findchips.com