DS18S20+ by Analog Devices Inc

Overview of DS18S20+ by Analog Devices Inc.

The DS18S20+ is a 1-Wire Parasite-Power Digital Thermometer designed for easy communication via a single wire, making it highly suitable for reducing system complexity and cabling costs in various applications. Its compact form factor comes housed in a TO-92 package, featuring three pins and the ability to operate across a wide temperature range of -55°C to 125°C. This component is part of the Temperature Sensors subcategory, under the broader classification of Sensors/Transducers.

Constructed with a plastic housing, the DS18S20+ is compatible with through-hole mounting technology, ensuring sturdy installation for diverse applications. With an output interface type of 1-Wire, it supports digital communication and can operate at a maximum voltage of 5.5 V. The device features serial, switch/digital output, ideal for applications requiring precise temperature monitoring and quick response changes. Its operational accuracy is commendable, with a maximum deviation of 0.5°C.

Industry Applications for DS18S20+

The unique attributes of the DS18S20+ suggest its suitability within various industry sectors. Its design and performance characteristics render it particularly useful where space and power efficiency are crucial. Given its operational temperature range and digital output, this sensor is ideal for:

  • Automotive: The DS18S20+ could potentially be integrated into automotive climate control and engine temperature monitoring systems. Its rugged design conforms to demanding environmental conditions, making it a plausible choice for applications involving extreme temperatures.
  • Education and Research: In an educational or research-based setting, the DS18S20+ might be utilized in experiments and projects that require precise temperature readings and data logging. The simplicity of the 1-Wire interface allows it to be easily implemented in DIY electronics and student projects, helping in understanding thermometry and data collection technologies.

Note: These potential uses are conceptual and should be explored further by engineering teams specific to those industries, ensuring they meet individual application specifications and regulatory standards.

About Analog Devices Inc.

Analog Devices Inc. is a pioneering technology company that excels in the fabrication of analog, mixed-signal, and digital signal processing chips. Among its broad array of products, the company is well-established in the development and manufacturing of innovative Temperature Sensors like DS18S20+. These sensors are highly regarded for their reliability, precision, and versatility, making them suitable for a wide range of commercial and industrial applications.

The DS18S20+, alongside its siblings in Analog Devices’ product lineup, signifies the company’s commitment to delivering high performance and highly scalable sensor solutions. These components find their place in critical sectors including automotive systems, consumer electronics, and industrial equipment, where accuracy and durability are key.

Where to Find DS18S20+ by Analog Devices Inc

To procure the DS18S20+, potential buyers should consider conducting their search through findchips.com, which aggregates data across numerous distributors to deliver up-to-date stock levels and competitive pricing. Historically, this part has been available through distributors such as TME, Verical, Arrow Electronics, and Mouser Electronics. While these distributors have been known to stock the DS18S20+, availability can vary, and current stock levels should be confirmed through findchips.com.

Additionally, for those interested in alternatives or possibly exploring other products offered by Analog Devices Inc or different manufacturers, the same site can guide users in finding suitable Temperature Sensors based on their specific requirements.

Compare pricing for DS18S20+ and other Temperature Sensors at findchips.com