MIC94040YFL-TR by Microchip Technology Inc

Overview of MIC94040YFL-TR by Microchip Technology Inc.

The MIC94040YFL-TR by Microchip Technology Inc. is a high-side load switch designed to operate on a supply voltage ranging from 1.7V to 5.5V, capable of handling currents up to 3A. This part is housed in a 4-MLF (Micro Lead Frame) package, with dimensions of only 1.2 x 1.2 x 0.6 mm, making it suitable for space-constrained applications. Featuring an on-state resistance of just 0.028 Ohm, it ensures minimal power loss and heat generation when conducting high currents.

Its specifications include inherent thermal protection, rohs compliance, and it supports a wide operating temperature range from -40°C to 85°C, ensuring reliability and performance under various environmental conditions. With attributes like moisture sensitivity level 1 and a peak reflow temperature of 260°C, it is suited for high reliability and automated assembly processes. The component is also listed as EAR99 under ECCN, making it broadly accessible for international trade.

Industry Applications for MIC94040YFL-TR

Given the specifications and features of the MIC94040YFL-TR, this high-side load switch potentially suits various industry applications, including:

  • Energy and Power Systems: This device might be used in managing power distribution within smart grids or battery management systems where precise control and high efficiency are required. The low on-state resistance minimizes energy loss, which is crucial for sustainable power management.
  • Transportation and Logistics: In electric vehicles or fleet management systems, controlling power to various subsystems reliably is necessary. The robust thermal management and compact size of this MIC94040YFL-TR could make it a suitable choice for such applications.
  • Renewable Energy: In solar power inverters or small-scale wind turbines, switches like the MIC94040YFL-TR could be used to manage power routing efficiently. Its capability to operate over a broad temperature range and under varying environmental conditions makes it advantageous for outdoor applications.

It is essential to understand that these potential industry applications are only conceptual and require further analysis and verification by engineering teams for adherence to specific standards and requirements.

About Microchip Technology Inc.

Microchip Technology Inc. is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions. In regards to their offerings within the category of Peripheral Drivers, MIC94040YFL-TR represents just one of many innovative components designed to meet diverse application needs. Microchip is recognized for producing reliable, high-quality products that push the boundaries of performance, including various drivers and interfaces that cater to a wide array of industrial demands. Their products are generally well-received across multiple sectors, including automotive, industrial, and consumer electronics, showcasing their expertise and commitment to innovation and quality.

Where to Find MIC94040YFL-TR by Microchip Technology Inc

To purchase or obtain more information about the MIC94040YFL-TR, it is recommended to visit findchips.com. On this platform, users can access current stock levels, pricing, and availability from various distributors. Historically, distributors such as DigiKey, Mouser Electronics, and Arrow Electronics have stocked this part. However, for the most current and specific distributor options, checking findchips.com will provide the latest details.

Additionally, for those looking for alternatives or possibly different specifications, the Peripheral Drivers category on findchips.com can be explored to find alternate products that may suit different application needs.

Compare pricing for MIC94040YFL-TR and other Peripheral Drivers / Drivers And Interfaces at findchips.com.