Overview of MURD530T4G by onsemi
The MURD530T4G is a power rectifier with ultra-fast recovery and features designed for switch-mode applications. It is capable of handling a forward current of 5 amps and supports a repetitive reverse voltage of up to 300 volts. Packaged in a DPAK (SINGLE GAUGE) TO-252, it is designed for efficient use in high-density board installations. The part is RoHS compliant, ensuring it meets current environmental standards for hazardous substances.
This Rectifier Diode stands out with a maximum forward voltage of 1.05V and a remarkably quick reverse recovery time of just 50 nanoseconds, optimizing it for applications where efficiency is critical. Its design also includes features such as a low leakage current and free wheeling diode capabilities, which are beneficial in preventing efficiency losses and managing transient voltage spikes, respectively. Additionally, it can handle a forward surge current with a non-repetitive peak value of 75 A.
Manufactured by onsemi, this component offers a high operational temperature range from -65 °C to 175 °C, making it reliable in a variety of environmental conditions. Its terminal finish of matte tin (Sn) – annealed and the silicon diode element material further contribute to its stable performance and longevity.
Industry Applications for MURD530T4G
The MURD530T4G, with its fast recovery time and high voltage and current handling capabilities, is versatile and can be considered for various high-demand applications. Here are potential industries and applications where this part could be effectively utilized:
- Consumer Electronics: This diode potentially fits well in power supplies for devices such as laptops and televisions, where efficient power conversion and management are crucial.
- Industrial Automation: In automated systems that require robust power regulation, the MURD530T4G might be used in motor drives and automation equipment.
- Telecommunications: Power supply units within telecom infrastructure, which require high efficiency and fast recovery diodes, could potentially utilize this component.
- Computing and Data Storage: Due to its capacity for handling high transient voltages, it might be suitable for server power supplies and data center applications.
Please note that these potential industry applications are only conceptual and would need detailed analysis by engineering and design teams to ensure compliance with specific standards and application requirements.
About onsemi
onsemi is known for its broad range of innovative semiconductor solutions, including a comprehensive portfolio of Rectifier Diodes. The manufacturer specializes in components that enhance the power efficiency, minimize size, and optimize resource usage in various electronic devices.
The company focuses on building sustainable and energy-efficient products, as evidenced in components like MURD530T4G and similar parts. These diodes are designed to meet the critical standards required in modern electronics, providing solutions that address the needs of evolving technologies across various sectors.
Where to Find MURD530T4G by onsemi
To procure the MURD530T4G, head over to findchips.com, where current stock levels and pricing from various distributors can be reviewed. This component has been available from distributors like Flip Electronics, Rochester Electronics, Quest Components, Bristol Electronics, and Verical. Besides these, other significant distributors such as Arrow Electronics, Avnet Americas, DigiKey, and Newark have also historically stocked this part.
For alternative parts or similar components from onsemi or other manufacturers, we recommend using the Rectifier Diodes link on findchips.com. This resource helps compare pricing, availability, and details for various options that might better suit specific needs.