Overview of PIC24HJ128GP506-I/PT by Microchip Technology Inc.
The PIC24HJ128GP506-I/PT is a 16-bit microcontroller from Microchip Technology Inc., featuring a maximum clock frequency of 32 MHz. This microcontroller integrates 128 KB of flash memory and operates within a voltage range of 3.0 V to 3.6 V, with a nominal supply voltage of 3.3 V. Designed in a 64-pin Thin Quad Flat Pack (TQFP) with dimensions of 10 x 10 mm and a height of 1 mm, the PIC24HJ128GP506-I/PT is compliant with Pb-free and RoHS standards, making it suitable for eco-friendly applications.
This microcontroller boasts a range of features including digital signal processing capabilities, extensive I/O lines totaling 53, and built-in peripherals like Direct Memory Access (DMA) channels and Pulse Width Modulation (PWM) channels. With an operating temperature range of -40 °C to 85 °C and a moisture sensitivity level of 3, it is equipped for demanding industrial environments. The component is also Reach and JESD-609 e3 compliant, highlighting its adherence to current electronic standards.
Industry Applications for PIC24HJ128GP506-I/PT
Given its features and specifications, the PIC24HJ128GP506-I/PT potentially fits into a wide array of industrial applications. Here are several industries where it could be employed, with a focus on conceptual utilization that would need confirmation and customization by engineering teams:
- Industrial Automation: This microcontroller could control machinery or processes in industrial settings, improving efficiency and reliability in operations like assembly lines or automated quality control systems.
- Consumer Electronics: Devices ranging from home automation systems to personal gadgets might utilize this microcontroller for managing various functionalities, emphasizing its ability to handle extensive I/O operations.
- Telecommunications: In telecommunication equipment, such as network routers or switches, this chip might serve to enhance data processing capabilities and manage multiple channels or connections simultaneously.
- Robotics and Drones: The capabilities of the PIC24HJ128GP506-I/PT make it suitable for managing the rigorous demands of motion control algorithms in both robotic arms and autonomous drones.
It’s important to note that these potential applications are illustrative and must be verified for compliance with industry specifications and design requirements.
About Microchip Technology Inc.
Microchip Technology Inc is a leading provider of microcontroller, mixed-signal, analog, and Flash-IP solutions, with its products serving over 80,000 customers across the globe. Among its broad product portfolio, the subcategory of Microcontrollers is a focus area, with the PIC24HJ128GP506-I/PT being an integral part of their PIC microcontroller product line. These microcontrollers are widely recognized for their robust performance, reliability, and versatility, making them suitable for a plethora of applications across various industries.
Microchip is committed to continuous innovation and quality, ensuring their products meet stringent industry standards and customer expectations.
Where to Find PIC24HJ128GP506-I/PT by Microchip Technology Inc
Procurement for the PIC24HJ128GP506-I/PT can be best managed through platforms like findchips.com. By researching on this site, you can access detailed information about stock levels, pricing, and availability from various distributors. Historically, the part has been available through distributors such as Win Source Electronics, Master Electronics, and Future Electronics among others. However, to obtain current data on availability and pricing, it is recommended to visit findchips.com.
Moreover, for those interested in exploring alternatives to the PIC24HJ128GP506-I/PT, the Microcontrollers section on FindChips provides a comprehensive overview of similar parts by Microchip Technology or other manufacturers. This will allow for effective comparison and selection suited to specific project requirements.