Overview of CRCW040251K0FKED by Vishay Intertechnologies
The CRCW040251K0FKED is a thick film resistor developed by Vishay Intertechnologies, tailored for precise electrical applications that demand a highly stable, reliable, and precise resistance value. It offers a resistance of 51 kohm with a tight tolerance of ±1% across the range and features a power rating of 0.063W. Employing Metal Glaze/Thick Film technology, it is designed for surface mount installation on a 0402 chip size package, which is conducive for compact PCB layouts. Assuring compliance with industry standards, this resistor is both RoHS and REACH compliant, and it is fabricated without the use of hazardous substances, marked as halogen-free.
Its thermal stability is underlined by a temperature coefficient of 100 ppm/°C, with an operating temperature range from -55°C to +155°C. Added to its robust specification is an AEC-Q200 qualification, highlighting its suitability for automotive applications under stringent conditions. The part is currently in active lifecycle status, reinforcing its availability in the market, and is expected to have a factory lead time of approximately 13 weeks and 3 days.
Industry Applications for CRCW040251K0FKED
The versatile properties of CRCW040251K0FKED make it potentially suitable for use across a broad spectrum of industries where precision and reliability in resistance are crucial:
- Automotive: Within the automotive sector, devices like engine control units and temperature sensors potentially require stable and reliable resistors like CRCW040251K0FKED to ensure accurate readings and functionalities under harsh conditions. Its AEC-Q200 qualification suggests its capability to perform reliably in automotive environments.
- Consumer Electronics: In consumer electronics such as smartphones and wearable devices, the compact size and precision of the CRCW040251K0FKED could be utilized to manage and stabilize voltage and currents within tight circuit configurations.
- Telecommunications: Telecommunication equipment, which demands long-term reliability and accuracy, might incorporate this type of resistor to ensure signal integrity and equipment safety.
- Computing and Data Storage: Computing systems that require precise voltage regulation and power management might benefit from the stable characteristics of this resistor. It possibly assures performance consistency, crucial for critical computing operations.
Note: These potential industry applications are conceptual and need thorough analysis by engineering and design teams regarding industry standards and specific application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the electronic component industry, known for producing a wide range of reliable and precise components. Their product lineup extends across multiple categories, including but not limited to Metal Glaze/Thick Film Resistors. Vishay is particularly noted for its specialized resistors that cater to a variety of industry needs, from general-purpose applications to high-precision resistance in automotive and aerospace technologies. Products like CRCW040251K0FKED exemplify Vishay’s commitment to quality and performance, aligning with industry standards and often exceeding them with enhancements like advanced temperature coefficients and precision tolerance bands.
Where to Find CRCW040251K0FKED by Vishay Intertechnologies
To procure CRCW040251K0FKED, potential buyers can rely on findchips.com. For various alternatives or similar parts from Vishay Intertechnologies or other manufacturers under the category of Metal Glaze/Thick Film Resistors this website is resourceful and detailed. Historically, the part has been listed at distributors such as Avnet Americas, TTI, Mouser Electronics, and Newark. However, it is crucial to visit findchips.com for the most up-to-date inventory status and competitive pricing.