Overview of MCF5485CVR200 by NXP Semiconductors
The MCF5485CVR200 is a 32-bit RISC processor, clocked at 200MHz, encapsulated in a 388-pin plastic ball grid array (PBGA) package. This microprocessor is characterized by its 27 x 27 mm body size with a 1 mm pitch, aligning with the MS-034AAL-1 standards. It operates on a nominal supply voltage of 3.3V, with a range of 3V to 3.6V, and is capable of floating-point operations.
Integrated features include boundary scan and a substantial integrated cache, enhancing its efficiency and making it suitable for complex computational tasks. With an industrial temperature grade ranging from -40°C to +85°C, and moisture sensitivity level 3, this processor is robust under various operating environmental conditions. The Microprocessor is equipped with low power mode capability, emphasizing its utility in energy-efficient applications. Notably, this part is compliant with RoHS and REACH and utilizes a Tin/Silver/Copper (Sn/Ag/Cu) terminal finish, emphasizing environmental consideration in its manufacture.
Industry Applications for MCF5485CVR200
Given its robust features, the MCF5485CVR200 could potentially be implemented across various industries, particularly where high processing capability and environmental resilience are required. It’s important to note that these applications are conceptual and should be verified by engineering teams specific to each industry.
- Industrial Automation: This processor could potentially control complex machinery with its high-speed RISC capabilities and floating-point unit. The robust operating temperature range and integrated cache allow for stable performance in manufacturing environments.
- Computing and Data Storage: The processor’s speed and integrated cache make it suitable for network servers and data analysis platforms that require high-speed data processing and storage management solutions.
- Telecommunications: In telecom infrastructure, reliable and high-speed processing is crucial. The processor could potentially be used in communication hubs, routers, and switches where managing large data flow and signal processing are required.
- Consumer Electronics: Devices such as advanced digital cameras and home entertainment systems could benefit from the high performance and multimedia handling capabilities of the MCF5485CVR200.
- Environmental Monitoring: With its low power mode and industrial grade temperature handling, the processor could be employed in outdoor environmental sensors and monitoring equipment, reliably operating in harsh conditions.
Note: The potential industry applications listed are conceptual and illustrative, needing analysis and verification by engineering and design teams to ensure compliance with industry standards and specific application requirements.
About NXP Semiconductors
NXP Semiconductors is a leader in the design and manufacturing of semiconductor solutions, with a significant focus on the realm of Microcontrollers and Processors. Known for their innovative approach in integrated technologies, NXP Semiconductors produces a range of similar high-performance MCF5485CVR200 microprocessors and other semiconductor products, which cater to automotive, industrial, consumer, and communication segments. Their products are designed to tackle complex digital processing tasks and embody robustness and advanced technical specifications which are essential for today’s high-demand applications.
Where to Find MCF5485CVR200 by NXP Semiconductors
To locate and purchase the MCF5485CVR200, a visit to findchips.com is recommended. This website provides current stock levels, pricing and distribution options. Historically, distributors such as Avnet Americas, Future Electronics, Mouser Electronics, EBV Elektronik, and DigiKey have stocked this part. To explore similar parts offered by NXP Semiconductors or other manufacturers, you can navigate to the Microprocessors section on FindChips.