IRFR120TRLPBF by Vishay Intertechnologies

Overview of IRFR120TRLPBF by Vishay Intertechnologies

The IRFR120TRLPBF is a high performance, Power Metal-Oxide Semiconductor Field-Effect Transistor (MOSFET) designed for optimal efficiency and reliability. Featuring a drain current of 7.7A and a drain-source on-resistance of just 0.27 ohms, this N-channel, enhancement mode silicon transistor is encapsulated in a TO-252 (DPAK) surface mount package. Its high breakdown voltage of 100V, complemented by its avalanche rating of 210 mJ, makes it robust for a variety of applications. Vishay Intertechnologies, a leader in the field of electronic components, manufactures this power MOSFET which is designed for switching applications, showcasing its capability in handling pulses up to 31A in drain current.

Industry Applications for IRFR120TRLPBF

The following are some potential industry applications for the Power Field-Effect Transistors like the IRFR120TRLPBF. It’s important to note that these applications are purely illustrative and require thorough validation by engineers and designers to ensure adherence to specific industry standards and requirements.

  • Consumer Electronics: This transistor might potentially be used in the power management systems of consumer electronic devices such as laptops, cameras, and gaming consoles. Its robust switching capacity and efficiency make it suitable for devices requiring robust power management solutions.
  • Energy and Power Systems: The IRFR120TRLPBF could be utilized in power supplies and inverters, supporting operations in power conversion and management. Its high breakdown voltage and pulse capacity align well with the demands of power systems that require reliable and continuous operation.
  • Renewable Energy: In renewable energy systems, such as solar inverters, the IRFR120TRLPBF might find application owing to its enhancement mode operation and high avalanche energy rating. These features could help manage variable power outputs common in renewable energy systems.

Note: The potential suitability of the IRFR120TRLPBF for these applications is conceptual and requires examination and verification by professional engineering and design teams, particularly for compliance with specific industrial standards and functional requirements.

About Vishay Intertechnologies

Vishay Intertechnologies is a globally recognized provider of semiconductors and electronic components. In the realm of Transistors, particularly Power Field-Effect Transistors, Vishay offers a wide array of devices that cater to a broad market spectrum from consumer electronics to industrial applications. Their products like the IRFR120TRLPBF are notable for their performance and reliability, often incorporating state-of-the-art technology to meet diverse application demands. Vishay is committed to innovation, operational excellence, and customer satisfaction, making them a trusted name in the electronics manufacturing industry.

Where to Find IRFR120TRLPBF by Vishay Intertechnologies

For those interested in purchasing the IRFR120TRLPBF, it’s recommended to utilize our website, findchips.com. This platform provides real-time data on stock availability and pricing from multiple distributors. Although historically available from distributors such as EBV Elektronik, TTI, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, and Avnet Americas, stock levels and prices may vary. For comprehensive up-to-date information and to compare alternatives, FindChips serves as an invaluable resource.

Compare pricing for IRFR120TRLPBF and other Power Field-Effect Transistors / Transistors at findchips.com