Overview of D3V-16-1A5 by OMRON Corporation
The D3V-16-1A5 is a miniature snap acting/limit switch from OMRON Corporation, designed with a single pole double throw (SPDT) configuration. It features a momentary switch action with a 16A current rating and can handle voltages up to 250V AC and 8V DC. This switch is mechanically actuated by a plunger, requiring an operating force of 1.96 N and offering a crisp switch operation typically sought in many industrial applications. The actuator travel is set at 2.2 mm.
The body of the switch measures 27.8 mm in length, 10.3 mm in breadth, and 15.9 mm in height, making it suitable for panel mount applications. Termination is facilitated via quick connect terminals, simplifying installation processes. Notably, the D3V-16-1A5 is designed to perform reliably across a wide temperature range from -25°C to 105°C. This robust design is complemented by its compliance with RoHS, REACH, and a rating of EAR99 under the ECCN code, marking it safe for global use. Despite its IP00 sealing rating indicating no special protection against moisture and dust, its electrical life is rated at 100,000 cycles, underlining its durability in controlled environments.
Industry Applications for D3V-16-1A5
The D3V-16-1A5’s specifications suggest its suitability across various industries. Some possible use cases include:
- Industrial Automation: This switch could be integrated into control systems for machinery or production lines, where precise, reliable actuation is crucial. The ability to handle significant AC and DC loads makes it a practical choice for controlling high-power components.
- Consumer Electronics: In devices requiring robust user interfaces, such as on large household appliances, this switch could provide dependable performance due to its high electrical life and operational reliability within a wide temperature range.
- Electronic Manufacturing: Used in testing equipment or in the manufacturing process itself, where repetitive, reliable switching is necessary to ensure product quality and process efficiency.
These potential industry applications are conceptual and should be thoroughly analyzed by engineering and design teams to ensure the switch meets specific standards and requirements for each application.
About OMRON Corporation
OMRON Corporation is an established leader in the field of automation and healthcare equipment. Among its broad range of products, Snap Acting/Limit Switches are a significant part comprising various models including the D3V-16-1A5. OMRON’s expertise in manufacturing high-quality, reliable switches is evident in the D3V series, where each component is designed for durability and performance. The company’s commitment to innovation is backed by a strong adherence to environmental standards, as seen in the RoHS and REACH compliance of their products.
Where to Find D3V-16-1A5 by OMRON Corporation
For those looking to procure the D3V-16-1A5, it is advisable to visit findchips.com to check the most up-to-date availability and pricing information. Historically, distributors such as Sager, Mouser Electronics, and Newark have stocked this part. On findchips.com, one can also explore alternative Snap Acting/Limit Switches that may suit different application needs, potentially offered by OMRON or other manufacturers.