GCJ188R71E105KA01D by Murata Manufacturing Co Ltd

Overview of GCJ188R71E105KA01D by Murata Manufacturing Co Ltd.

The GCJ188R71E105KA01D is a Ceramic Capacitor with a capacitance value of 1 µF and a voltage rating of 25V, encased in a standard 0603 [1608 Metric] package. This capacitor features the X7R dielectric characteristic, which qualifies it for stable electrical properties across a temperature range of -55°C to +125°C with a temperature coefficient of ±15% ppm/°C. The part is specified for the automotive industry as it meets the AEC-Q200 quality standards, ensuring reliability in harsh environments.

This capacitor is manufactured by Murata Manufacturing Co Ltd, a leader in the field of electronic components. Given the specifics such as surface mount capability, a rectangular SMT package, and dimensions measuring 1.6 mm x 0.8 mm in length and width, and a height of 0.8 mm, it is suitable for compact, high-density installation. The component is RoHS compliant and has a lead time of 14 weeks as of the current writing, indicative of its manufacturing cycle times.

Industry Applications for GCJ188R71E105KA01D

The GCJ188R71E105KA01D, being a versatile Ceramic Capacitor, potentially fits a range of applications across various industries due to its operational stability and size. Here are a few conceptual applications:

  • Automotive: Due to its compliance with AEC-Q200 standards, it potentially fits into automotive applications where reliability under stress is crucial. Components such as engine control units or powertrain systems might incorporate such capacitors.
  • Consumer Electronics: As part of power management solutions within devices such as smartphones, tablets, and laptops that require stable voltage and filtering capabilities.
  • Industrial Automation: It could be used in control systems which need robust and reliable electronic components to handle variable operating temperatures and ensure consistent performance.
  • Telecommunications: Possible integration in telecommunications equipment which demands consistent dielectric properties for effective signal filtering and frequency stabilization.
  • Electronic Manufacturing: As a general component in PCB assembly for various electronic products requiring tight tolerance capacitors for circuit stability.

Please note that these potential industry applications are conceptual and should be validated by engineering teams for compliance with specific standards and application requirements.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a prominent player in the electronics components industry, specifically known for its innovation and quality in the realm of capacitors. Murata’s capacitors, notably its Ceramic Capacitors, are integral to a wide range of electronic devices. The company’s commitment to R&D and quality control has positioned it as a reliable manufacturer for advanced electronic components. Products such as the GCJ188R71E105KA01D reflect Murata’s dedication to providing products that meet the stringent requirements of modern electronic applications, particularly in sectors that require high reliability and precision like the automotive and telecommunications industries.

Where to Find GCJ188R71E105KA01D by Murata Manufacturing Co Ltd

To obtain GCJ188R71E105KA01D, I recommend using our platform Findchips.com for current stock levels and pricing from various distributors. Historically, the part has been available from distributors such as DigiKey, Mouser Electronics, and Arrow Electronics. To explore alternatives or to compare other Ceramic Capacitors that might be offered by Murata or other manufacturers, use the link provided.

Compare pricing for GCJ188R71E105KA01D and other Ceramic Capacitors at findchips.com