Overview of MPM54504GBS-T by Monolithic Power Systems
The MPM54504GBS-T by Monolithic Power Systems is a quad-channel, adjustable, buck regulator integrated circuit (IC) designed for efficient DC-DC conversion with output voltage ranging from 0.6 to 5.5V and a current capacity of up to 5A. Its package is a 69-ball grid array (BGA), making it suitable for dense board layouts where space is at a premium. Characterized by its active part life cycle status, this component ensures reliability and long-term availability critical for design longevity.
From a compliance perspective, it adheres to the Restriction of Hazardous Substances (RoHS) directive, making it suitable for use in regions with strict environmental compliance requirements. It has a factory lead time of 24 weeks, as of the current writing, reflecting its demand and production schedule. The MPM54504GBS-T is noted for its moisture sensitivity level (MSL) 3, indicating that while it is moisture resistant, care during handling and storage is imperative to preserve its integrity and performance.
Industry Applications for MPM54504GBS-T
Considering its specifications and characteristics, the MPM54504GBS-T could potentially serve a variety of high-demand industries. These applications are hypothetical and highly dependent on specific industry requirements and thorough verification by engineering teams.
- Energy and Power Systems: The efficiency and adaptability of MPM54504GBS-T make it suitable for power management applications within energy distribution systems, potentially in control panels that require precise voltage regulation.
- Transportation and Logistics: In the transportation sector, devices such as GPS tracking systems and fleet management hardware could utilize this IC for stable and reliable power supply, accommodating the diverse power levels necessary for multiple sensors and communications equipment.
- Automotive: Although there’s no specific mention of automotive compliance standards like AEC-Q100 in the data attributes, features like the wide output voltage range and high current capacity could hypothetically make it suitable for non-critical automotive applications such as infotainment systems or aftermarket vehicle enhancements, provided it meets other necessary automotive qualifications and standards.
These potential industry applications are merely conceptual and require rigorous verification for compliance and functionality in real-world scenarios.
About Monolithic Power Systems
Monolithic Power Systems (MPS) is an established provider of Switching Regulator or Controllers, a subgroup of Power Circuits. MPS specializes in creating components that enhance energy efficiency, focusing on miniaturization without compromising performance. Known for its innovative engineering practices, Monolithic Power Systems endeavors to provide advanced solutions that meet rigorous industrial and tech-sector demands. In their catalog, you might find parts similar to MPM54504GBS-T which are designed to offer reliable power management solutions across a diverse array of applications.
Where to Find MPM54504GBS-T by Monolithic Power Systems
Procuring the MPM54504GBS-T can be performed through various distributors, though availability may vary. Historically, this part has been available through distributors such as Avnet Americas, Future Electronics, Mouser Electronics, Avnet Silica, DigiKey, and Farnell. Potential buyers should visit findchips.com to check current stock levels, compare prices, and explore availability across different suppliers.
Additionally, for those interested in exploring alternative options within the Switching Regulator or Controllers category, findchips.com hosts a comprehensive database that not only lists parts by Monolithic Power Systems but also other manufacturers that might offer similar specifications or functionalities.