PQ2614BHA-4R7K by Bourns Inc

Overview of PQ2614BHA-4R7K by Bourns Inc.

The PQ2614BHA-4R7K is a general purpose inductor with a 4.7 µH inductance and a tolerance of 10%, crafted by Bourns Inc., a leader in the field of electronic components. This surface mount device (SMD) features a ferrite core, toroidal construction, and a rectangular shape, which suits a wide array of applications. Capable of handling a substantial current up to 30A and a low DC resistance of 0.0019 Ω, it is optimized for power inductor applications.

Constructed for high reliability and performance, the PQ2614BHA-4R7K operates within a wide temperature range from -40 °C to 155 °C. It is also compliant with the AEC-Q200 standard, affirming its quality for automotive applications, but it is widely applicable across various sectors. The inductor’s shielding and high rated current make it suitable for handling significant electrical loads while minimizing magnetic interference in densely packed electronic assemblies.

This component is also compliant with RoHS, REACH, and bears an ECCN Code of EAR99, allowing it to be utilized globally without major regulatory concerns. Its ‘Active’ lifecycle status ensures ongoing manufacturer support and availability. As of the current writing, the factory lead time noted for this part is 15 weeks, emphasizing the need for advance planning in procurement processes.

Industry Applications for PQ2614BHA-4R7K

The design and specifications of the PQ2614BHA-4R7K enable its application in various high-tech industries. Below are a few industries where this inductor might be beneficial:

  • Automotive: Given its compliance with the AEC-Q200 standard, the PQ2614BHA-4R7K could potentially be used in the automotive industry. It might be found in electronic control units (ECUs), power distribution systems, and advanced driver-assistance systems (ADAS), where high current handling and temperature stability are critical.
  • Consumer Electronics: This inductor could potentially be utilized in the power supply circuits of high-performance consumer electronics such as gaming consoles and high-definition televisions, where efficient power management and minimal interference are crucial.
  • Telecommunications: The component’s high current capability and robustness make it a possible candidate for use in telecom infrastructure equipment, including base stations and broadband modems, where inductors must handle significant power levels and ensure signal integrity.
  • Computing and Data Storage: In server power supplies and storage system power architectures, the PQ2614BHA-4R7K might be used to enhance power integrity and efficiency, given its low DC resistance and high current rating.
  • Industrial Automation: Due to the inductor’s operational temperature range and high current capability, it might serve in robotic control systems and industrial drives, providing effective power management and improving overall system reliability.

These potential industry applications are conceptual and would require thorough evaluation by engineering and design teams to ensure compliance with specific industry standards and application requirements.

About Bourns Inc.

Bourns Inc. specializes in the manufacturing of a broad range of electronic components, including a significant portfolio of inductors. Known for their reliability and precision, Bourns’ inductors cover a variety of types including chip inductors, power chokes, and shielded and unshielded inductors, among others. The PQ2614BHA-4R7K belongs to their Fixed Inductors lineup, characterized by robust construction and designed to provide effective electromagnetic solutions across numerous applications. Bourns’ commitment to quality is evidenced by their products’ compliance with international standards, making their inductors a preferred choice among industries requiring high reliability and performance.

Where to Find PQ2614BHA-4R7K by Bourns Inc

To procure the PQ2614BHA-4R7K, potential buyers are recommended to explore findchips.com. By visiting the website, users can compare current stock levels and pricing from various distributors. Historically, the part has been available from distributors such as Neutron USA, Master Electronics, TTI, Avnet, and DigiKey. To view up-to-date availability across different suppliers and to compare similar Fixed Inductors, browsing through the options on findchips.com will provide the most comprehensive information.

Compare pricing for PQ2614BHA-4R7K and other Fixed Inductors at findchips.com