GRM55ER72A475KA01L by Murata Manufacturing Co Ltd

Overview of GRM55ER72A475KA01L by Murata Manufacturing Co Ltd.

The GRM55ER72A475KA01L, produced by Murata Manufacturing Co Ltd, is a Surface Mount (SMT) Multilayer Ceramic Capacitor. With a capacitance of 4.7 µF and a rated DC voltage of 100 V, this component offers a ±10% tolerance and operates effectively across a wide temperature range from -55ºC to +125ºC. Characterized by an X7R dielectric material, this chip capacitor maintains its capacitance stability under varying temperatures and voltages, making it highly versatile for general purpose applications.

This part features the 2220 size code (5.7 mm in length, 5.0 mm in width, and 2.5 mm in height), fitting comfortably within a standard rectangular package. The terminals are finished with Matte Tin (Sn) over a Nickel (Ni) barrier, supporting its robustness and resistance to oxidation. It comes packed in a 7″ reel in embossed plastic tape, facilitating automatic assembly processes. Compliance with RoHS and REACH specifications ensures the capacitor meets environmental and safety standards, significant for modern electronic manufacturing.

Industry Applications for GRM55ER72A475KA01L

  • Consumer Electronics: This capacitor might be used in the development of consumer electronics such as smart home devices, where stability across a range of operational climates is crucial. The broad operating temperature range and capacitance stability under varying conditions could be particularly useful.
  • Computing and Data Storage: Given its general-purpose nature and robust thermal performance, the GRM55ER72A475KA01L could potentially be used in computing devices and data servers. These applications benefit from components that maintain performance over a range of environmental conditions, safeguarding data integrity and system reliability.
  • Telecommunications: In telecommunications equipment, components that can perform under a diverse range of environmental conditions are critically needed. The capacitance, voltage rating, and thermal characteristics of the GRM55ER72A475KA01L might make it suitable for such applications, helping to maintain signal integrity and operation continuity.
  • Industrial Automation: The robust build and compliance with stringent standards make it a potential component in industrial automation technology. Its reliable performance across a broad operating temperature range could make it appropriate for critical monitoring and control systems within various automated processes.

Note: These potential industry applications are conceptual and require thorough verification by engineering and design teams to ensure compliance with specific application requirements and industry standards.

About Murata Manufacturing Co Ltd.

Murata Manufacturing Co Ltd is a globally recognized leader in the design and manufacture of advanced electronic components, significantly excelling in the production of Ceramic Capacitors. Known for innovative products such as GRM55ER72A475KA01L, Murata offers a wide range of electronic components that cater to various everyday and advanced technologies. The company is dedicated to maintaining high reliability and performance, focusing on advancing ceramic material technologies, product miniaturization, and precision manufacturing, which is evident in their broad array of capacitors.

Where to Find GRM55ER72A475KA01L by Murata Manufacturing Co Ltd

To source the GRM55ER72A475KA01L capacitor, it is advisable to visit findchips.com. Here you can verify the presence of the part in stock across multiple distributors and compare real-time prices. Historically, this part has been stocked by major distributors such as Win Source Electronics, Avnet Abacus, TTI, and Future Electronics. Though current availability can fluctuate, these distributors, among others listed on our site, often provide various procurement options.

For those looking for alternate parts or different specifications, the Ceramic Capacitors section of our website can help identify other components that may meet different design criteria, possibly offered by Murata or other manufacturers.

Compare pricing for GRM55ER72A475KA01L and other Ceramic Capacitors at findchips.com