Overview of PMV213SN,215 by Nexperia
The PMV213SN,215 is an N-channel TrenchMOS standard level field-effect transistor, encapsulated in a TO-236 3-pin package, commonly known as SOT-23. With a drain-source voltage (Vds) of 100V and a continuous drain current (Id) of 1.9A, this device is designed for high-performance requirements in a compact form factor. The transistor features an on-resistance (Rds(on)) of 0.213 Ohm at a test voltage (Vgs) of 10V and a threshold voltage (Vgs th) of 3V. Additionally, it is capable of handling a power dissipation up to 2 Watts. Manufactured by Nexperia, a leader in the semiconductor industry, this Small Signal Field-Effect Transistors is RoHS compliant and adheres to the highest standards of environmental safety.
Industry Applications for PMV213SN,215
The PMV213SN,215’s electrical characteristics and compact package make it potentially suitable for various high-performance applications across multiple industries. Crucial attributes such as high drain-source voltage, low on-resistance, and thermal efficiency provide broad utility, particularly in environments requiring efficient power management and space-saving solutions. Here are several industries where this component might be effectively employed:
- Telecommunications: This sector could potentially utilize the PMV213SN,215 in networking equipment like routers and switches where efficient power regulation is crucial. The low on-resistance and high drain current make it suitable for power management applications within communication infrastructure.
- Environmental Monitoring Systems: Devices used in environmental monitoring often operate in harsh conditions and require components that can handle varying voltages and currents efficiently. The robust voltage handling and high-temperature tolerance (ranging from -55°C to 150°C) of the PMV213SN,215 could make it a candidate for these systems.
- Space Technology: In satellite systems and other space technology applications, reliability and consistency under extreme conditions are critical. The moisture sensitivity level of 1 indicates that the PMV213SN,215 is highly resistant to moisture, which is an essential factor for space applications. The ability to operate at a maximum temperature of 150°C also adds to its potential utility in space technology.
Note: These potential industry applications are conceptual and would need thorough analysis and verification by engineering and design teams to ensure adherence to specific standards and application requirements in those industries.
About Nexperia
Nexperia is a globally recognized leader in the design and manufacturing of discrete and MOSFET components, and logic & analog integrated circuits. Specializing in components like the PMV213SN,215, they focus on efficiency and miniaturization, enabling their Small Signal Field-Effect Transistors to deliver high performance in tight spaces—a crucial attribute for modern electronic devices. With robust manufacturing capabilities and an emphasis on reliability, Nexperia ensures their products meet stringent quality standards, which is essential for clients across various cutting-edge sectors.
Where to Find PMV213SN,215 by Nexperia
To procure the PMV213SN,215, potential buyers should consider utilizing resources like findchips.com. On our platform, users can compare pricing and availability of the PMV213SN,215 from various distributors. Historically, this part has been available from distributors such as EBV Elektronik, Mouser Electronics, DigiKey, and Newark. Nonetheless, for the most current stock levels and pricing options, check the listings on findchips.com. For alternatives to the PMV213SN,215 or similar parts from other manufacturers, browsing our extensive category of Small Signal Field-Effect Transistors can provide additional options.