43025-0600 by Molex

Overview of 43025-0600 by Molex

The 43025-0600 by Molex is a connector housing receptacle, featuring 6 positions with a pitch spacing of 3mm. It falls under the product range of Micro-Fit 3.0 43025 Series. This part is designed for use with Molex Micro-Fit 3.0 43030, 45773, and Micro-Fit RMF 46235 Series socket contacts, ensuring compatibility and flexibility in various applications. The receptacle is designed for a crimp terminal connection, providing a secure, reliable connection. Its straight body orientation and locking mechanism enhance its stability and durability in diverse environments. The black insulator made of polyamide emphasizes its robustness, with an insulation resistance of 1,000,000,000 Ω and an operating temperature range from -40 °C to 105 °C. Its design incorporates features like polarization to prevent mismating and a housing that supports locking for additional connection security. The 43025-0600, being RoHS compliant, aligns with environmental standards, making it a suitable choice for applications prioritizing sustainability.

Industry Applications for 43025-0600

Considering the versatile design and technical attributes of the 43025-0600, it might potentially serve a wide range of industries. Key applications could include:

  • Energy and Power Systems: This part could be used in connections within power distribution units or in the management systems of renewable energy sources such as solar panels or wind turbines. Its high insulation resistance and operating temperature range make it fitting for the challenging environments often found in power generation and distribution.
  • Transportation and Logistics: The robust design and locking feature of the 43025-0600 could make it suitable for automotive applications, including electric vehicles, where secure and reliable connections are crucial. It might also find use in logistic systems requiring durable components for tracking and management.
  • Renewable Energy: In renewable energy systems, such as solar inverters or wind power transmission systems, the connector’s ability to withstand variable temperatures and ensure reliable connections could be beneficial for long-term stability and efficiency.
  • Automotive: The 43025-0600’s characteristics could potentially suit it for applications within automotive systems, especially in vehicles requiring reliable connectivity solutions for sensors, control units, or infotainment systems.

It’s important to note that these potential applications require thorough analysis and verification by engineering and design teams to ensure compatibility and performance within specific contexts.

About Molex

Molex is a globally recognized provider of electronic solutions, including a wide range of connectors suited for varied industrial applications. Specializing in Headers and Edge Type Connectors, Molex offers products designed for reliability and innovation. The company manufactures a variety of parts similar to the 43025-0600, catering to need-based scenarios across the industry. Molex’s commitment to quality, service, and sustainability has established it as a go-to manufacturer for electronic components and connectors used in a broad spectrum of industries.

Where to Find 43025-0600 by Molex

To purchase the 43025-0600 by Molex or to explore other options within Headers and Edge Type Connectors, findchips.com is an excellent resource. The platform can help identify current stock levels, pricing, and distributor availability. While historically, the part has been available from distributors such as TestEquity LLC, Master Electronics, Component Electronics, Inc, Chip 1 Exchange, Sensible Micro Corporation, and others, availability can fluctuate. Therefore, it is advisable to check findchips.com for the most current information. This platform also offers an easy way to compare the 43025-0600 with alternative parts offered by Molex or other manufacturers, ensuring that procurement decisions are informed and tailored to specific needs.

Compare pricing for 43025-0600 and other Headers and Edge Type Connectors / Connectors at findchips.com