MAX31888ALT+T by Analog Devices Inc

Overview of MAX31888ALT+T by Analog Devices Inc.

The MAX31888ALT+T is a highly accurate temperature sensor, offering a precision of ±0.25°C and an operating temperature range from -40 to +125°C. Housed in a compact 6-LFCSP package measuring just 2x2x0.75 mm, this sensor features a 1-Wire interface, simplifying the design and connection in complex systems. The part is equipped with a digital output and supports a 16-bit resolution, providing precise temperature readings. Designed for a low supply voltage between 1.7V and 3.6V, the MAX31888ALT+T operates efficiently with a maximum current of 0.14 mA.

This sensor is part of the Temperature Sensors subcategory within the Sensors/Transducers category. It is RoHS compliant and REACH compliant, ensuring suitability for global use in environmentally-sensitive applications. Its release onto the market as of November 15, 2021, positions this part as a contemporary choice for designers seeking cutting-edge thermal monitoring solutions.

Industry Applications for MAX31888ALT+T

The characteristics of the MAX31888ALT+T make it suitable for a variety of applications across different industries. The specific capabilities such as high accuracy and a broad operating temperature range potentially align with several key areas:

  • Internet of Things (IoT): Devices in smart home systems or industrial IoT setups might utilize this sensor for temperature monitoring to enhance automation efficiency and safety.
  • Consumer Electronics: High precision temperature sensing can be crucial in devices like smart thermostats or HVAC systems, ensuring optimal performance and user comfort.
  • Industrial Automation: In settings that require consistent temperature monitoring such as manufacturing lines or equipment, the MAX31888ALT+T could potentially contribute to process stabilization and quality control.
  • Aerospace and Defense: Given its high-accuracy and resilience in extreme temperatures, this sensor could be suitable in aerospace applications where precise environmental monitoring is critical for the safety and functionality of aircraft and equipment.
  • Healthcare: The sensor’s accuracy is ideal for medical equipment where maintaining specific temperature conditions is necessary for patient care and safety.

Note that these potential industry applications are only conceptual and require further analysis and verification by engineering and design teams to ensure they meet specific standards and application requirements.

About Analog Devices Inc.

Analog Devices Inc. has a rich history in developing innovative electronic components, particularly in the field of sensors and transducers. They are known for their robust portfolio of Temperature Sensors, including the MAX31888ALT+T, reinforcing their reputation for creating parts that combine precision, efficiency, and practical design. Their offerings typically cater to a wide array of industries, embracing the needs of both general and specialized applications, from consumer electronics to complex medical and aerospace systems.

Where to Find MAX31888ALT+T by Analog Devices Inc

You can research the purchase options for the MAX31888ALT+T on findchips.com. The site provides real-time information on stock levels and pricing from various distributors. Historically, this part has been available from distributors like Analog Devices Inc and Mouser Electronics among others. To ensure current stock and best pricing, visit findchips.com and use their tools to compare prices and availability. Additionally, if looking for similar components or alternate solutions from Analog Devices Inc or other manufacturers, you can explore the Temperature Sensors section.

Compare pricing for MAX31888ALT+T and other Temperature Sensors / Sensors/Transducers at findchips.com