Overview of MT40A256M16LY-062E:F by Micron Technology Inc.
The MT40A256M16LY-062E:F is a DDR4 DRAM featuring a memory configuration of 256M x 16-bit, suitable for applications demanding high-speed data transfer rates up to 1.6GHz. The DRAM is encapsulated in a 96-pin thin-profile fine-pitch BGA (TFBGA) package, which optimizes it for space-constrained applications while maintaining a robust physical structure. It operates on a nominal supply voltage of 1.2V, promoting energy efficiency, and supports dual bank page burst access mode, further enhancing its performance efficiency for complex applications.
This component is compliant with RoHS and REACH, ensuring its suitability for use in various global markets focused on environmental safety standards. Inclusion of features like auto/self-refresh capabilities alongside a synchronous operating mode ascertains reliability in continuous, intensive-use scenarios. Furthermore, with a memory density of approximately 4 Gbit and an operating temperature range from 0°C to 95°C, this DRAM is engineered to meet the demands of robust, high-temperature operating environments.
Industry Applications for MT40A256M16LY-062E:F
The specific attributes of the MT40A256M16LY-062E:F make it potentially suitable for numerous industry applications where high-speed memory and efficiency in power and space are valued. It’s important to note that while this part might fit these application needs conceptually, specific industry applications should be verified by engineering and design teams for standard compliance and applicability.
- Computing and Data Storage: In high-performance servers or data centers, the capability to handle large bandwidths at high speeds might be crucial for efficiently processing data tasks and real-time analytics.
- Telecommunications: For network infrastructure equipment like routers and switches, the high-speed data transfer and dense memory could potentially improve handling of vast quantities of data with decreased latency, enhancing network efficiency.
- Consumer Electronics: In devices such as high-end smartphones and gaming consoles, the high memory density and ability to operate at a significant speed might enhance multitasking capabilities and the overall user interface experience.
- Industrial Automation: Automation systems that require rapid processing of inputs and control outputs could benefit from the quick access to high density memory offered by this DRAM, potentially improving the responsiveness and efficiency of automated processes.
- Electronic Manufacturing: For testing equipment used in PCB manufacturing involving high-frequency signals, the efficient and reliable memory performance might be essential for accuracy in measurements and operations.
Each potential application mentioned is conceptual and illustrative, requiring thorough analysis and verification to ensure compliance with industry-specific requirements and standards.
About Micron Technology Inc.
Micron Technology Inc. is a key player in the industry of memory solutions, deeply rooted in advancing the field of DRAM technology. The company’s portfolio includes a wide array of memory products geared towards meeting the diverse needs of digital storage and computing requirements. This includes not only MT40A256M16LY-062E:F but also other high-performance DRAMs tailored for different market segments. Particularly in the DRAM category, Micron Technology Inc. has established itself as a reliable manufacturer by continually integrating innovations that enhance reliability and performance while adhering to stringent industrial and environmental standards.
Where to Find MT40A256M16LY-062E:F by Micron Technology Inc
To procure the MT40A256M16LY-062E:F, potential buyers should utilize the resources available at findchips.com. By navigating to this site, users can view up-to-date stock levels, pricing from various distributors, and availability information. Historically, distributors such as Win Source Electronics and Newark have listed this part, but for current details, accessing findchips.com is advisable. Additionally, the website offers alternatives to this DRAM and others by Micron Technology Inc. or different manufacturers, helping buyers make informed decisions based on their specific needs.