Overview of MFU0805FF01000P100 by Vishay Intertechnologies
The MFU0805FF01000P100 is an electric fuse characterized by its ‘Very Fast Blow’ ability, ideal for precise electronics protection. It has a rated current of 1A and a voltage rating of 32VDC, with a notable rated breaking capacity of 50A. This part is specifically designed in a compact 0805 [2012 Metric] surface mount package, which is halogen-free and RoHS compliant, making it an environmentally friendly choice for various applications. The dimensions of this fuse are meticulously crafted with a body breadth of 1.25 mm, a height of 0.45 mm, and a length of 2 mm.
Manufactured by Vishay Intertechnologies, this part stands out in the Electric Fuses category due to its robust performance encapsulated in a small footprint. It is designed for mounting directly onto a PCB with surface mount technology, providing ease of integration into electronic systems. The tin over nickel terminal finish ensures good solderability and strong mechanical stability under operating conditions ranging from 15 °C to 35 °C. The ‘Very Fast’ blow characteristic is crucial for protecting critical circuit components by promptly interrupting overcurrent events.
Industry Applications for MFU0805FF01000P100
Potential use cases for the MFU0805FF01000P100 span various industries where protection from sudden and large current spikes is crucial. The properties of this fuse such as its high breaking capacity and very fast blow characteristic make it potentially suitable for:
- Telecommunications: It could potentially be used in server farms and routers, where precision and reliability are paramount. These devices require stringent protection to maintain service operations, and a fast-acting fuse might help in mitigating short-circuit damages efficiently.
- Computing and Data Storage: This fuse might protect SSDs, motherboards, or power supplies used in computing platforms where data integrity and hardware up-time are critical. The small footprint and fast response time are ideal for compact, high-performance computers.
- Internet of Things (IoT): For IoT devices such as smart thermostats or security cameras, which often integrate into larger networked systems and are exposed to variable electrical conditions, a reliable safeguard like MFU0805FF01000P100 might be fitting.
It is essential to understand that these potential industry applications are conceptual and require detailed analysis and verification by engineering teams to ensure compliance with specific industry standards and application needs.
About Vishay Intertechnologies
Vishay Intertechnologies is a globally recognized leader in manufacturing discrete semiconductors and passive electronic components. In the realm of Circuit Protection, they offer a comprehensive range of Electric Fuses, with the MFU0805FF01000P100 being a part of their broader portfolio. Vishay is well-known for producing reliable and robust components that serve a myriad of electronic applications across multiple industries. This part, like many others from Vishay, is designed with a focus on sustainability, evidenced by its compliance with RoHS, REACH, and halogen-free standards, making it a suitable choice for environmentally conscious applications.
Where to Find MFU0805FF01000P100 by Vishay Intertechnologies
To source the MFU0805FF01000P100, research through findchips.com is recommended. This site allows you to compare current stock levels and prices across several suppliers. Traditionally, distributors like Avnet Abacus, TTI, Verical, and Future Electronics have supplied this part. However, visiting findchips.com will provide the latest availability and pricing from various distributors, and also help explore alternatives within the Electric Fuses subcategory if required.