Overview of LQH3NPH3R3MMEL by Murata Manufacturing Co Ltd.
The LQH3NPH3R3MMEL by Murata Manufacturing Co Ltd. is a general purpose inductor with a nominal inductance of 3.3 µH, designed for surface mount technology (SMT) applications. Featuring a ferrite core, this inductor provides a shielded configuration, ensuring high performance in environments prone to electromagnetic interference. It supports a rated current of up to 1.9 A and has a DC resistance of 0.1008 Ω. This component is part of the Fixed Inductors subcategory and exhibits a tolerance of 20%. Certified under AEC-Q200 reference standards, the LQH3NPH3R3MMEL guarantees reliability in automotive applications, while its operating temperature range from -40 °C to 125 °C makes it suitable for a wide range of industrial applications. With a rectangular CHIP package measuring 3 mm x 3 mm x 1.4 mm, it is ideal for compact circuit designs requiring high-density component placement.
Industry Applications for LQH3NPH3R3MMEL
The versatility and robust performance of the LQH3NPH3R3MMEL make it suitable for a broad array of applications across various industries. Given its specifications, here are some potential uses:
- Environmental Monitoring: Devices like air quality sensors and water purity monitors could utilize this inductor for managing power supply noise, ensuring accurate sensor readings. The shielded design minimizes the risk of electromagnetic interference affecting sensitive measurements.
- Industrial Automation: In automation equipment, the LQH3NPH3R3MMEL might be employed in filter circuits or as a component in motor control units. Its high operating temperature range and reliability make it a good fit for the harsh conditions found in industrial environments.
- Automotive Systems: Given its AEC-Q200 compliance, this inductor could be used in various automotive applications, such as in infotainment systems, navigation units, and electronic control units (ECUs) where a stable power supply is crucial.
- Telecommunications: In RF circuits and antennas where inductance stability over the operational temperature range is a priority, this component could play a critical role. The high self-resonance frequency makes it suitable for high-frequency applications.
While these are possible applications, it is important to note that each requires thorough analysis and verification by engineering and design teams to ensure compliance with specific system requirements and standards.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design, manufacture, and supply of advanced electronic materials, leading-edge electronic components, and multi-functional, high-density modules. Murata is particularly recognized for its expertise in the field of Inductors, offering a wide range of solutions including the LQH3NPH3R3MMEL. Murata’s Fixed Inductors are designed to meet various application requirements in industries such as consumer electronics, automotive, and telecommunications. By leveraging innovative materials, precision engineering, and stringent quality control processes, Murata ensures that its components, like the LQH3NPH3R3MMEL, provide reliable performance in even the most demanding applications.
Where to Find LQH3NPH3R3MMEL by Murata Manufacturing Co Ltd
To source the LQH3NPH3R3MMEL, engineers and procurement specialists should consider utilizing platforms like Findchips.com. Here, users can compare current stock levels, pricing, and availability from a variety of distributors. Historically, distributors such as Chip-Germany GmbH, Chip Stock, TME, Avnet Americas, DigiKey, and Newark have stocked this part. However, it’s essential to visit findchips.com to get the most up-to-date information. Additionally, for those seeking alternate parts to LQH3NPH3R3MMEL that might be offered by Murata Manufacturing Co Ltd or other manufacturers, utilizing the Fixed Inductors search functionality on Findchips can greatly facilitate this process.