MPX5700GP by NXP Semiconductors

Overview of MPX5700GP by NXP Semiconductors

The MPX5700GP is a piezoresistive pressure sensor designed to handle a wide range of pressures from 0 to 101.5 Psi. Its output voltage ranges from 0.20V to 4.70V, encapsulated in a plastic unibody package with a through-hole mounting feature. The sensor is optimized for accuracy, providing a maximum deviation of 2.5%. This sensor is specifically tailored for automotive applications, complying with the AEC-Q100 standard which ensures reliability in automotive environments. Additional features of the MPX5700GP include temperature compensation and signal conditioning, which enhance the sensor’s performance under varying environmental conditions.

This sensor is classified under the Pressure Sensors subcategory of Sensors/Transducers, providing a detailed insight into its functionality and deployment in various applications. The MPX5700GP is currently marked as “Active” in its product life cycle and is RoHS and REACH compliant, attesting to its environmental consideration in manufacturing.

Industry Applications for MPX5700GP

The MPX5700GP’s robust feature set makes it potentially suitable for various high-demand industries. These are illustrative examples and should be validated by engineering and design teams for specific applications:

  • Industrial Automation: The sensor could potentially be used in automated pressure control systems commonly found in manufacturing plants. Its high accuracy and ability to operate over a wide range of temperatures make it suitable for industrial environments.
  • Renewable Energy: In renewable energy systems, such as solar power plants or wind turbines, the MPX5700GP could be used to monitor system pressures to ensure optimal operations. The sensor’s robust temperature compensation feature might be particularly beneficial in outdoor environments subjected to weather variations.
  • Robotics and Drones: For robotics applications, especially in drones where altitude determination and control are crucial, the high response time and precision of the MPX5700GP could enhance the performance and reliability of flying robots.

Note that these potential industry applications are only conceptual and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements. The identified uses leverage the sensor’s properties like its pressure sensing range, AEC-Q100 compliance suitable for rigorous applications, and advanced output signals.

About NXP Semiconductors

NXP Semiconductors is a prominent name in the semiconductor industry, delivering innovative solutions with a focus on secure connectivity for embedded applications. NXP stands out in the market, particularly in the manufacturing of pressure sensors within the larger category of Sensors/Transducers. They produce various sensors, including the MPX5700GP, engineered to meet the stringent requirements of multiple industries including automotive, industrial, and consumer markets. Their pressure sensors are known for high reliability, accuracy, and durability tailored to meet the diverse needs of their global clientele. NXP’s capacity to integrate features such as temperature compensation and precision engineering in products like the MPX5700GP underlines their commitment to quality and customer-focused innovation.

Where to Find MPX5700GP by NXP Semiconductors

To purchase the MPX5700GP, it is advisable to use comprehensive search platforms like findchips.com. On FindChips, you can compare real-time pricing and stock availability from multiple distributors. Historically, distributors such as Chip1Stop, Rochester Electronics, Verical, Future Electronics, Mouser Electronics, Avnet Americas, Arrow Electronics, and DigiKey have stocked this part. However, to view current information on stock levels and obtain the best pricing, visiting findchips.com is recommended. Additionally, the site offers the ability to explore alternative Pressure Sensors from NXP Semiconductors or other manufacturers, which could be valuable in case MPX5700GP does not meet specific requirements or if inventory issues arise.

Compare pricing for MPX5700GP and other Pressure Sensors / Sensors/Transducers at findchips.com