C1608X5R1E105K080AC by TDK Corporation

Overview of C1608X5R1E105K080AC by TDK Corporation.

The C1608X5R1E105K080AC is a Ceramic Capacitor designed and manufactured by TDK Corporation. It features a multilayer ceramic construction with a capacitance of 1μF and a voltage rating of 25V. The capacitor is tailored with ±10% capacitance tolerance and implements an X5R dielectric characteristic, which offers stable electrical characteristics across a temperature range of -55°C to 85°C. Encased in a 0603 (1608 Metric) surface mount package, this component is compact, measuring only 1.6 mm x 0.8 mm x 0.8 mm.

This ceramic capacitor is engineered for robust electronic applications due to its temperature coefficient of 15% ppm/°C and is built to accommodate surface mount technology, enhancing its suitability for automated mass production use. Its terminals are coated with matte tin (Sn) over a nickel (Ni) barrier, helping to ensure good solderability and resistance against oxidation. Compliant with RoHS, REACH, and carrying an EAR99 ECCN code, C1608X5R1E105K080AC adheres to key international regulatory requirements, making it suitable for worldwide deployment across various industries.

Industry Applications for C1608X5R1E105K080AC

The diverse specifications of C1608X5R1E105K080AC allow it to serve a variety of industries. It is essential to note that these potential applications are conceptual and should be thoroughly analyzed by engineering teams for suitability in specific environments and adherence to industry standards.

  • Telecommunications: It could potentially be used in RF modules and base station equipment where stability across a broad temperature range is required.
  • Consumer Electronics: It might be suitable for use in devices such as smartphones and tablets, particularly in power management systems due to its robust electrical properties and compact size.
  • Computing and Data Storage: Due to its stable dielectric characteristics and low package height, it could potentially be utilized in space-constrained applications such as SSDs (Solid State Drives) and servers.
  • Industrial Automation: This capacitor might be fitting for use in control units and sensors operating in harsh industrial environments where temperature variances are common.
  • Electronic Manufacturing: The ease of integration into automated SMT lines makes it possibly useful for PCB manufacturers and assembly services focused on high-volume production.

Although these applications are theoretical, they highlight the flexibility and utility of C1608X5R1E105K080AC across multiple technology sectors.

About TDK Corporation

TDK Corporation is a prominent manufacturer of electronic components, where it specializes significantly in the production of capacitors, including Ceramic Capacitors. TDK’s broad range of capacitor products features advanced materials technology, precision engineering, and adherence to stringent quality standards. Their product line not only includes general-purpose capacitors but also capacitors designed for specific functions and extreme conditions, similar to C1608X5R1E105K080AC.

TDK Corporation’s commitment to R&D and its global manufacturing capabilities enable it to meet diverse customer needs effectively. Their capacitors are integral in devices across consumer electronics, telecommunications, and industrial applications, underscoring their importance in today’s technology landscape.

Where to Find C1608X5R1E105K080AC by TDK Corporation

To source C1608X5R1E105K080AC, it is recommendable for buyers and engineers to use platforms like Findchips.com. On Findchips, one can not only check real-time availability from leading distributors but can also compare current market pricing. Historically, key distributors such as DigiKey, Mouser Electronics, and Arrow Electronics have stocked this capacitor. However, prospective buyers should refer to Findchips for the most up-to-date information on availability and pricing.

For alternative parts within the same specification range, the Ceramic Capacitors category on Findchips.com provides a comprehensive list of options that could be considered.

Compare pricing for C1608X5R1E105K080AC and other Ceramic Capacitors at findchips.com