Overview of LQH43PN3R3M26L by Murata Manufacturing Co Ltd.
The LQH43PN3R3M26L produced by Murata Manufacturing Co Ltd is a general-purpose inductor with a nominal inductance value of 3.3 µH. It features a 20% tolerance and is designed for surface-mount technology (SMT) with dimensions typical of the 1812 chip size. This inductor is shielded and capable of supporting a maximum rated current of 2.1 A. Its DC resistance is notably low at 0.0624 Ω, contributing to high efficiency in applications where minimal power loss is crucial.
Murata has packaged this component utilizing a magnetic shielded construction with a ferrite core, enhancing its performance in environments susceptible to electromagnetic interference. The part is specified to operate within a temperature range from -40 °C to 85 °C, making it versatile across various thermal conditions. The component is fabricated with a tin (Sn) terminal finish and supports a dual-ended terminal placement for easier integration into circuits. This inductor’s high self-resonance frequency up to 40 MHz makes it suitable for use in high-frequency applications.
Murata’s commitment to compliance and environmental standards is evident as the LQH43PN3R3M26L adheres to the RoHS and REACH regulations, ensuring suitability for global markets. Additionally, the part is classified under the EAR99 category of the ECCN code, which facilitates easier international trade. The current factory lead time for this component is 18 weeks as of the current writing, indicating its production status and availability timeline.
Industry Applications for LQH43PN3R3M26L
The LQH43PN3R3M26L inductor could potentially serve multiple industries due to its versatile features. Below are some conceptual applications across various sectors, noting that any specific industry use requires thorough validation by engineering and design teams:
- Environmental Monitoring: This inductor could be used in sensing and monitoring devices which operate in diverse environmental conditions. Its wide operating temperature range and shielding properties make it ideal for devices exposed to electromagnetic disturbances, potentially enhancing the reliability and accuracy of environmental sensors.
- Industrial Automation: In the realm of industrial automation, components like the LQH43PN3R3M26L might be found in power supply units, automated machinery, or robotics. The component’s resilience to high current loads and its effective shielding would be advantageous in reducing noise in electrically noisy factory environments.
Keep in mind, these potential industrial applications are speculative and require detailed analysis and verification to ensure compliance with specific standards and requirements in each field.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a premier global manufacturer of electronic components, known for its extensive range of inductors, including Fixed Inductors. The company is widely recognized for producing high-quality inductors that offer durability, reliability, and performance in a variety of applications. The LQH43PN3R3M26L is just one example of Murata’s commitment to excellence in this field.
Murata specializes in the design and manufacture of ceramic-based passive electronic components and solutions, and they have a strong focus on research and development, constantly innovating to meet the evolving demands of the electronics industry. Their products, particularly inductors, are integral to a variety of modern technologies and applications, ranging from mobile devices to automotive electronics.
Where to Find LQH43PN3R3M26L by Murata Manufacturing Co Ltd
The best way to source the LQH43PN3R3M26L is through findchips.com. Here, users can compare current stock levels and pricing across various distributors. Historically, this part has been available from major distributors such as TME, Avnet Americas, Future Electronics, and Mouser Electronics. For current and specific availability, it’s advisable to check findchips.com.
Fixed Inductors from Murata Manufacturing Co Ltd and other manufacturers can also be found through this resource. Using the site, procurement professionals and engineers can explore alternate parts that might suit their technical requirements and budget constraints.