Overview of DFE201210U-2R2M=P2 by Murata Manufacturing Co Ltd.
The DFE201210U-2R2M=P2 is a general-purpose wirewound inductor manufactured by Murata Manufacturing Co Ltd. It features an inductance of 2.2 µH, a maximum rated current of 1.2 A, and a tolerance of 20%. The inductor is built in a rectangular chip package, dimensions being 2 mm x 1.2 mm x 1 mm. Designed for surface mount technology (SMT), this component offers ease of assembly in various applications, ranging from power management to RF signal filtering.
This component is constructed with a metal alloy core, shielded, and characterized by a low DC resistance of 0.228 Ω, which helps in minimizing power losses and heat generation in circuit operation. It operates within a wide temperature range of -40 °C to 125 °C, allowing versatility across various environments. Moreover, the inductor has a Rohs code of “Yes”, indicating compliance with hazardous substance regulations, and it is also Reach compliant. The current factory lead time for this part is 14 weeks, according to the latest available data.
Industry Applications for DFE201210U-2R2M=P2
The DFE201210U-2R2M=P2 might be suited for various potential applications across multiple industries due to its general-purpose nature and electrical characteristics. The below-mentioned applications are illustrative and should be verified by engineering teams before implementation:
- Consumer Electronics: This inductor could potentially be used in devices like smartphones, laptops, and tablets, where its ability to manage power efficiently and provide filtering in audio and power circuits could be advantageous.
- Telecommunications: In telecommunication equipment, such components are crucial for managing signal integrity and reducing noise, potentially supporting applications in base stations and networking equipment.
- Computing and Data Storage: It could be used in servers and storage systems to stabilize the power supply and ensure reliable operation by smoothing out power ripple and noise.
- Electronic Manufacturing: As a general-purpose inductor, it might be used in the manufacture of various electronic circuit boards and modules, supporting a wide range of devices in ensuring smooth operation and power management.
- Automotive: Although specific automotive standards like AEC-Q100 were not mentioned, if an inductor meets these standards, it can be used in automotive applications for power management and EMI filtering in critical vehicle electronics.
Note: The suitability of this part for specific applications requires thorough confirmation to meet industry-specific standards and performance criteria beyond initial selection considerations.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd. is a global leader in the design and manufacture of electronic components, particularly known for its extensive range of inductors. The company’s product line includes various types of inductors like chip inductors, power inductors, and high-frequency inductors, making it an essential supplier for industries ranging from consumer electronics to automotive systems. Murata’s inductors are designed for reliability and performance, thanks to their advanced materials and manufacturing processes.
With respect to DFE201210U-2R2M=P2 and similar parts, these serve as fundamental components in various high-frequency electronic devices and power supply systems. Murata’s commitment to quality and innovation in Fixed Inductors and broader inductor categories makes it a dependable choice for electronic manufacturers worldwide.
Where to Find DFE201210U-2R2M=P2 by Murata Manufacturing Co Ltd
To research and purchase the DFE201210U-2R2M=P2, using platforms like Findchips.com is advisable. The website also allows comparison of alternative Fixed Inductors offered by other manufacturers or by Murata itself. Historically, this part has been available through various distributors such as Bristol Electronics, Quest Components, Avnet Americas, and Mouser Electronics. For current availability and pricing, checking up-to-date data on Findchips.com is recommended.