Overview of CPF0402B294RE1 by TE Connectivity
The CPF0402B294RE1 is a surface mount, thin film resistor manufactured by TE Connectivity. This resistor has a resistance value of 294 ohms, with a precision tolerance of ±0.1% and a temperature coefficient of 25 ppm/°C. It is designed in a compact 0402 [1005 metric] package with dimensions of 1mm x 0.5mm x 0.3mm, suitable for applications where space is limited. Its power rating is 0.063W and has a voltage rating of 25V. The component is RoHS compliant, ensuring it meets current environmental standards limiting hazardous substances.
This thin film resistor is characterized by its high precision and stability, which is reflected in its tight tolerance and low temperature coefficient. The construction features of CPF0402B294RE1 include a rectangular package, surface mount technology, and wraparound terminal shape. These features make it suitable for automated assembly processes and applications requiring high accuracy and reliability. With an operational temperature range from -55°C to +155°C, this resistor ensures robust performance across diverse environmental conditions.
Industry Applications for CPF0402B294RE1
The CPF0402B294RE1 could potentially be utilized across various industries due to its high precision and reliable performance. Its suitability for specific applications would, however, need thorough analysis and verification by engineering teams. Here are some illustrative applications:
- Telecommunications: This resistor might be used in RF applications and signal conditioning where stability and precision are crucial. Its high resistance stability could help in maintaining signal integrity in communication infrastructures.
- Consumer Electronics: In devices requiring highly accurate sensing and feedback mechanisms, such as precision sensors in digital cameras or wearables, this resistor could potentially ensure reliable performance over a range of temperatures.
- Healthcare: Medical devices that monitor physiological parameters might utilize such precision resistors within their electronic circuits, ensuring the accuracy and reliability of outputs used in critical diagnostic and monitoring equipment.
- Computing and Data Storage: Server power supplies and specialized computing hardware could possibly incorporate this type of resistor to ensure stable performance under varying load conditions and temperatures.
- Aerospace and Defense: Given the wide operating temperature range and precision, this resistor might be used in avionic electronics and space applications, provided that it confirms to industry-specific standards and certifications.
Note that all potential industry applications are only conceptual and would require detailed approval and testing based on specific use-case requirements and standards.
About TE Connectivity
TE Connectivity is a global technology leader in providing connectivity and sensor solutions that are essential in today’s increasingly connected world. In the domain of Thin Film Resistors, TE Connectivity offers a range of products, including the CPF0402B294RE1. This part, along with others in the CPF series, is designed to meet high standards of precision and reliability.
The manufacturing capabilities of TE Connectivity make it one of the preferred suppliers of resistors for high-stakes applications across industries. The CPF series resistors, known for their stability and tightly controlled tolerance, are indicative of TE’s commitment to quality and innovation in electronic component design.
Where to Find CPF0402B294RE1 by TE Connectivity
To purchase the CPF0402B294RE1, or to explore similar Thin Film Resistors by TE Connectivity or other manufacturers, visit findchips.com. This platform provides comprehensive listings of available stock and pricing from various distributors.
Historically, the part has been available at distributors like Master Electronics, Avnet Abacus, Onlinecomponents.com, Arrow Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, stock levels and availability can fluctuate, so it’s important to check current listings on findchips.com to obtain up-to-date information.