PMEG6010CEJ,115 by Nexperia

Overview of PMEG6010CEJ,115 by Nexperia

The PMEG6010CEJ,115 is a very low forward voltage (VF) Schottky barrier rectifier, characterized by its 60V repetitive peak reverse voltage and 1A average forward current. Designed in a compact SOD-323F package, this diode stands out for its efficiency and reliability in various applications. The product is manufactured by Nexperia, a leader in the field of discrete, logic, and MOSFET components. This particular component belongs to the Rectifier Diodes subcategory, making it a critical part of power management and conversion circuits.

Its attributes include a maximum forward voltage of 660mV, making it an excellent candidate for applications requiring high efficiency. The diode can handle a forward surge current of 10A, is designed for a maximum operating temperature of 150°C, and a minimum of -65°C, ensuring functionality under a broad range of environmental conditions. The PMEG6010CEJ,115 is also notable for its RoHS compliance, adherence to the REACH compliance code, and a moisture sensitivity level of 1, indicating superior durability and reliability.

Industry Applications for PMEG6010CEJ,115

The PMEG6010CEJ,115’s specifications suggest a wide range of potential applications across various industries. While its use in any specific application requires thorough analysis and verification by engineering and design teams, some probable use cases include:

  • Space Technology and Aerospace: The diode’s high reliability and ability to operate across a wide temperature range could make it suitable for use in satellite power systems, where efficiency and dependability are paramount.
  • Defense: In military applications, the PMEG6010CEJ,115 might be found in power supply circuits within communication devices or other electronic equipment designed to withstand harsh environments.
  • Energy and Power Systems: This part could potentially be utilized in power conversion and management systems within renewable energy installations or high-efficiency power supplies, where minimizing power loss is critical.
  • Automotive: Given the trend towards electric vehicles and the demand for efficient power management, the PMEG6010CEJ,115 could potentially be used in automotive power systems, contributing to the efficiency of battery charging and power conversion.

It’s crucial to note that these potential applications require careful consideration of the part’s electrical specifications and performance characteristics in context with the entire system’s design and requirements.

About Nexperia

Nexperia is a world-renowned leader in the production of discrete, logic, and power MOSFET devices. The company places a strong emphasis on producing components that meet the highest standards of efficiency, reliability, and performance. In the realm of Rectifier Diodes, Nexperia offers a broad range of products, including models like the PMEG6010CEJ,115, which are designed with cutting-edge technology to meet the diverse needs of modern electronic applications. Nexperia’s commitment to quality and sustainability is evident in their RoHS and REACH compliant products, designed for a wide array of applications ranging from automotive to energy management and beyond.

Where to Find PMEG6010CEJ,115 by Nexperia

To find the PMEG6010CEJ,115 for your applications, start your search on FindChips.com. This platform gives you access to current stock levels, pricing, and detailed part information from a variety of distributors. Historically, this part has been available from distributors such as New Advantage Corporation, EBV Elektronik, Avnet Silica, Avnet Asia, TME, Bristol Electronics, Future Electronics, Mouser Electronics, Avnet Americas, DigiKey, and Newark. However, for the most accurate and current information regarding availability and pricing, consult FindChips directly. Additionally, if you are exploring alternatives to the PMEG6010CEJ,115, FindChips can help you find suitable parts from Nexperia and other reputable manufacturers within the category of Rectifier Diodes.

Compare pricing for PMEG6010CEJ,115 and other Rectifier Diodes / Diodes at findchips.com