CRCW12100000Z0EAHP by Vishay Intertechnologies

Overview of CRCW12100000Z0EAHP by Vishay Intertechnologies

The CRCW12100000Z0EAHP is a fixed resistor characterized by its metal glaze/thick film technology. It has a power rating of 0.75 watts and a resistance value of 0 ohms, positioning it as a jumper resistor within electronic circuits. This surface-mount resistor is housed in a compact 1210 chip size, with dimensions measuring 3.2 mm by 2.5 mm, and a package height of only 0.6 mm. It complies with RoHS, halogen-free standards, and is AEC-Q200 qualified, making it suitable for automotive applications. Furthermore, it can operate across a wide temperature range, from -55°C to +155°C, offering versatility in different working environments.

Industry Applications for CRCW12100000Z0EAHP

The CRCW12100000Z0EAHP finds potential application across various industries due to its robust features and specifications. Note that the suggested applications are conceptual and engineers need to verify the suitability of the resistor according to specific industry standards and requirements.

  • Automotive: Given its AEC-Q200 qualification, CRCW12100000Z0EAHP could be used in automotive electronics such as control units and power supply systems. Its ability to tolerate higher currents and temperatures makes it suitable for the demanding automotive environment.
  • Computing and Data Storage: This part might be suitable for server power supplies and management systems, where stable and reliable connections are critical, thanks to its high current rating (12A) and temperature resilience.
  • Internet of Things (IoT): In IoT devices, where compact and efficient designs are necessary, this resistor could potentially be utilized in power regulation modules to assist in maintaining system integrity.

About Vishay Intertechnologies

Vishay Intertechnologies is a major manufacturer in the electronic components industry, known for its comprehensive range of resistor technologies including metal glaze and thick film resistors. The CRCW12100000Z0EAHP is an example of their innovation in creating highly reliable resistors that meet stringent industry standards. Vishay’s focus on developing resistors that can perform in a variety of conditions makes their products suitable for a wide range of industrial applications, ensuring durability and performance.

Where to Find CRCW12100000Z0EAHP by Vishay Intertechnologies

You can research and purchase the CRCW12100000Z0EAHP on findchips.com. To explore alternate parts that might be offered by Vishay Intertechnologies or other manufacturers in the category of Metal glaze/thick film resistors, the same link can be used. Historically, this part has been available from distributors such as Chip1Stop, Avnet Asia, TTI, and Mouser Electronics. However, stock levels and pricing are subject to change, so it is advisable to check current availability on findchips.com.

Compare pricing for CRCW12100000Z0EAHP and other Metal Glaze/Thick Film Resistors / Resistors at findchips.com