DMP3068L-7 by Diodes Incorporated

Overview of DMP3068L-7 by Diodes Incorporated

The DMP3068L-7 by Diodes Incorporated is a MOSFET characterized by its P-channel configuration, offering a drain-source voltage (Vds) of -30V and a continuous drain current (Id) of -3.3A. This component is housed in a compact SOT-23 package and exhibits a low on-resistance (Rds(On)) of just 0.057Ω at a Vgs of -10V. The threshold voltage (Vgs) is specified at -1.3V, showcasing its efficiency in conducting at low gate voltages. Additionally, the part is RoHS compliant, adhering to stringent environmental regulations governing hazardous substances in electronic components.

The DMP3068L-7’s technical attributes include enhancement mode operation and a built-in diode, which enhance its functionality in various switching applications. This component is crafted using metal-oxide semiconductor technology and offers robust performance with a minimum breakdown voltage of 30V. It is designed for reliability in varied operating environments, backed by its moisture sensitivity level of 1 and marked by the robust plastic/epoxy package material. Its surface-mount design aligns with modern printed circuit board assembly techniques, utilizing gull-wing terminals for effective solderability. The optimal performance of this component is ensured up to a peak reflow temperature of 260°C for 30 seconds, making it adaptable to typical reflow soldering processes.

Industry Applications for DMP3068L-7

The inherent properties of the DMP3068L-7 make it suitable for a variety of industrial applications. However, its use in any specific application should always be verified by engineering and design teams to ensure compliance with industry standards and specific application demands. Here are possible industries where the DMP3068L-7 could potentially be employed:

  • Energy and Power Systems: The low on-resistance and high current handling capability of the DMP3068L-7 might make it conducive for power management applications within energy distribution modules, potentially improving efficiency in systems like power inverters.
  • Transportation and Logistics: Given its robust performance characteristics, the DMP3068L-7 could possibly be used in electronic control units for transportation vehicles, aiding in the management of power supply and signal switching under dynamic conditions.
  • Renewable Energy: In solar power systems, components like the DMP3068L-7 might potentially be crucial in the design of inverters and converters which require efficient switching and minimal power loss to optimize energy conversion.

Please note that these potential industry applications are conceptual and need thorough analysis and testing before implementation in specific products or systems.

About Diodes Incorporated

Diodes Incorporated is a prominent manufacturer in the semiconductor industry, specializing in a range of products including Small Signal Field-Effect Transistors. Their portfolio includes a variety of components that cater to the growing demands of modern electronic devices. The DMP3068L-7 is just one example of their commitment to providing high-quality, reliable semiconductors. Diodes Incorporated designs these components to meet the stringent demands of a wide range of applications, ensuring durability and functionality under diverse operating conditions.

Where to Find DMP3068L-7 by Diodes Incorporated

To locate the DMP3068L-7, one can easily conduct a search on findchips.com. The website offers a comprehensive interface where users can access current stock levels, pricing information, and distributor options. Historically, distributors like Win Source Electronics, Future Electronics, Mouser Electronics, and DigiKey have been known to stock this component. However, to gather the most updated availability and pricing information, it is recommended to use the Small Signal Field-Effect Transistors search on findchips.com. This tool not only helps in finding the DMP3068L-7 but also allows for comparison with similar components from Diodes Incorporated or other manufacturers.

Compare pricing for DMP3068L-7 and other Small Signal Field-Effect Transistors / Transistors at findchips.com