Overview of M1A3PE3000-2FGG484I by Microchip Technology Inc.
The M1A3PE3000-2FGG484I by Microchip Technology is a high-capacity, industrial-grade Field Programmable Gate Array (FPGA). This electronic component is characterized by its 75264 Configurable Logic Blocks (CLBs) and an impressive count of three million equivalent gates, providing substantial versatility in complex digital circuit implementations. It is designed to operate at a maximum frequency of 350 MHz, allowing high-performance operations.
This FPGA is packaged in a 484-pin plastic ball grid array (PBGA) which measures 23 x 23 mm with a height of 2.23 mm, featuring a fine pitch of 1 mm. The lead-free and RoHS compliant package ensures compatibility with green technology requirements. Key electrical specifications include a nominal supply voltage of 1.5 V, with an operating range from 1.425 V to 1.575 V, which optimizes the device for low power consumption while maintaining robust performance across various applications.
Additional attributes of the M1A3PE3000-2FGG484I include 341 I/O pins that facilitate its interfacing with other components and systems. It’s built using CMOS technology, known for its low static power consumption. The part operates within an industrial temperature range from -40°C to 85°C, reinforcing its reliability in extreme environmental conditions. Note that this part reflects a standard factory lead time of 12 weeks as of the current writing, emphasizing the need for planned procurement strategies.
Industry Applications for M1A3PE3000-2FGG484I
The versatile performance and advanced features of M1A3PE3000-2FGG484I suggest its potential utility in various industry applications, particularly where high processing capabilities and programmability are required. Here are a few industries where it might be applicable:
- Consumer Electronics: This FPGA potentially supports the development of advanced consumer electronics, such as smart home devices or complex multimedia systems, by providing the necessary processing power and flexibility for managing multiple functionalities.
- Internet of Things (IoT): The high number of I/O ports and logic capacity could make it ideal for IoT gateway devices, which require substantial processing capability to handle data from various sensors and actors while maintaining real-time communication with cloud services.
- Healthcare: In healthcare technology, particularly in diagnostic equipment, the robust processing capabilities and reliability in varying temperatures potentially allow for effective data analysis and real-time monitoring systems.
These potential industry applications are conceptual and illustrative. Design and engineering teams need to verify and analyze the suitability of M1A3PE3000-2FGG484I for specific products or services, ensuring compliance with industry standards and application-specific requirements.
About Microchip Technology Inc.
Microchip Technology Inc. is a prominent supplier of microcontroller and analog semiconductors, offering a broad range of products that broadly encompass Field Programmable Gate Arrays within the sphere of Programmable Logic. Their FPGA product lines, like the M1A3PE3000-2FGG484I, represent advanced solutions in programmable logic circuits, catering to a wide array of applications from consumer electronics to automotive systems. Microchip’s commitment to providing components that meet stringent industrial specifications makes them a reliable choice for high-performance FPGAs.
Where to Find M1A3PE3000-2FGG484I by Microchip Technology Inc
To source the M1A3PE3000-2FGG484I, it is recommended that prospects and existing customers utilize platforms like findchips.com, which provides up-to-date information on availability, pricing, and stock from various distributors. Historically, this part has been listed at distributors such as Master Electronics, EBV Elektronik, Avnet Silica, and Mouser Electronics. However, visiting findchips.com offers the latest data on where to purchase this FPGA and also allows for the exploration of alternative parts within the Field Programmable Gate Arrays subcategory.