Overview of MADP-000907-14020P by MACOM
The MADP-000907-14020P by MACOM is a PIN Diode characterized by its utility in high-frequency and microwave applications owing to its unique properties. This component is constructed using aluminum gallium arsenide (AlGaAs), a semiconductor material known for its superior electron mobility and optical properties compared to silicon. The device operates under a breakdown voltage minimum of 45 V and showcases a nominal capacitance of 0.025 pF with a maximum capacitance set slightly higher at 0.03 pF. Its diode forward resistance peaks at 7 ohms, while the testing frequency for resistance measures goes up to 1000 MHz, ensuring reliability in high-frequency applications.
This diode’s form factor is specified under the package description “R-XBCC-N2”, denoting a rectangular chip carrier type with a surface mount setup, which facilitates easier integration into various electronic assemblies. The operating temperature range of this diode can withstand extreme conditions from -55°C to 125°C, allowing versatility across various environments. Certified under RoHS and REACH, it adheres to contemporary environmental standards, making it a suitable choice for global applications.
Industry Applications for MADP-000907-14020P
Given the technical specifications and the inherent features of the MADP-000907-14020P, this diode potentially suits multiple high-demand sectors:
- Telecommunications: In the telecom sector, components like the MADP-000907-14020P might be potentially useful in RF switching and attenuation. Its high breakdown voltage and low capacitance could benefit high-frequency communication systems.
- Aerospace and Defense: The device’s capability to operate over a broad range of temperatures and its resilience in handling higher voltages might make it a candidate for aerospace applications where reliability under harsh conditions is critical.
- Internet of Things (IoT): As IoT devices often require components that offer reliable performance in compact sizes, the small footprint and high-frequency operation of this PIN Diode could be ideally suited for IoT communications hardware.
- Computing and Data Storage: High-speed switching and data transmission devices in computing platforms could potentially implement this diode to enhance performance and efficiency.
Note that these potential industry applications are conceptual and illustrative. Detailed analysis and verification by engineering and design teams are necessary to confirm the suitability of MADP-000907-14020P for specific applications, ensuring adherence to industry standards and requirements.
About MACOM
MACOM Technology Solutions is an established leader in the development and manufacturing of semiconductor products, including PIN Diodes. Their products are designed to leverage advanced semiconductor technologies, addressing a wide array of RF, microwave, and millimeter-wave applications. The MADP-000907-14020P is a testament to MACOM’s expertise in producing high-quality, durable semiconductor devices. This component, along with others manufactured by MACOM, goes through stringent testing and compliance to meet global standards, often finding application in industries where precision and reliability are paramount.
Where to Find MADP-000907-14020P by MACOM
Purchasing the MADP-000907-14020P can be done through several distributors. Historically, it has been available through distributors like Win Source Electronics, Richardson RFPD, Mouser Electronics, and DigiKey. To confirm current stock levels and get the latest pricing information, buyers are encouraged to search on findchips.com and explore the PIN Diodes section to potentially discover alternate parts to MADP-000907-14020P offered by MACOM or other manufacturers.