Overview of ECLAMP2410P.TCT by Semtech Corporation
The ECLAMP2410P.TCT is a transient voltage suppressor diode array, featuring bidirectionality with a reverse working voltage (V(RWM)) of 5V. It includes seven silicon diode elements in a compact plastic and epoxy package that is specifically designed for surface mounting, measuring 4 x 1.60 mm with a height of 0.58 mm. The package is compliant with RoHS standards, ensuring adherence to current environmental regulations regarding hazardous substances.
The diode array operates within a breakdown voltage range of 6V to 10V, with a nominal value set at 8V. It supports a maximum operating temperature range from -40 °C to 85 °C, making it suitable for various environmental conditions. The diode array features a maximum repetitive peak reverse voltage of 5V and is designed to handle avalanche energy impacts, indicative of its robustness for critical applications. The component’s 16-pin configuration enables it to manage multiple protection schemes within a single package. Furthermore, its moisture sensitivity level (MSL) of 1 indicates that it can withstand exposure to moisture during the soldering process, suitable for high-temperature reflows up to 260 °C.
Industry Applications for ECLAMP2410P.TCT
The ECLAMP2410P.TCT is a versatile component that could potentially serve a wide range of industry applications where durable and reliable transient voltage protection is necessary. Due to its technical characteristics, the following industries might benefit from incorporating this component:
- Telecommunications: This device could potentially be useful in protecting telecommunications equipment such as modems, routers, and switches from voltage spikes. Its quick response to transient voltages and capability to support multiple channels makes it suitable for this type of application.
- Computing and Data Storage: In computing infrastructure, including servers and storage devices, where data integrity is crucial, the ECLAMP2410P.TCT might help in protecting sensitive components from electrostatic discharges and power surges.
- Internet of Things (IoT): IoT devices, which are often deployed in varied and potentially harsh environments, could benefit from the robust environmental tolerance and effective transient voltage suppression offered by this component, thus helping in ensuring longer device lifespans and reliability.
Note that these potential industry applications are conceptual and should be analyzed and verified by engineering and design teams for adherence to specific application requirements and industry standards.
About Semtech Corporation
Semtech Corporation is a leading supplier of high-performance analog and mixed-signal semiconductors and advanced algorithms. In the field of diodes and specifically in the subcategory of Transient Suppressors, Semtech Corporation manufactures ECLAMP2410P.TCT and several other components that provide effective solutions for managing voltage transients across various applications. Their products are known for reliability and innovation, which is evident in the robust design and capabilities of their transient voltage suppressor diodes.
Where to Find ECLAMP2410P.TCT by Semtech Corporation
If you are considering the ECLAMP2410P.TCT for your needs, it is advisable to conduct thorough research on available sources. A good starting point would be to check the stock availability and current pricing on findchips.com. Additionally, Transient Suppressors similar to the ECLAMP2410P.TCT by Semtech or other manufacturers can also be explored through this platform. Historically, distributors such as Mouser Electronics, DigiKey, and Future Electronics have stocked this product, though availability may vary.