Overview of MAX6369KA+T by Analog Devices Inc.
The MAX6369KA+T is a pin-selectable watchdog timer supervisory circuit, housed in a surface-mount SOT-23-8 package, featuring 8 pins and an operating temperature range from -40 to +125°C. This device by Analog Devices Inc. ensures system reliability through its supervisory functions that monitor the proper operation of a microprocessor and help in preventing system failures. The component supports a supply voltage range from 2.5V to 5.5V and is RoHS compliant.
It features open-drain output and monitors one voltage level. The supervisory circuit is characterized by its robust moisture sensitivity (level 1), making it suitable for various demanding applications. Manufactured using BiCMOS technology, it ensures performance stability and precision. The supervisory circuit does not feature an adjustable threshold, indicating fixed factory settings for voltage monitoring, which simplifies usage but can limit flexibility.
This part is particularly suitable for designs where space and reliability are concerns, thanks to its small dimensions (2.9 mm x 1.625 mm x 1.45 mm) and industrial-grade temperature resilience.
Industry Applications for MAX6369KA+T
The Power Management Circuits like MAX6369KA+T could potentially find applications in various industries, given their crucial role in systems monitoring and failure prevention. Note that these suggested applications are conceptual and should be verified for specific compliance and requirements.
- Internet of Things (IoT): This device could potentially be used in IoT devices which require constant system monitoring to prevent failures, particularly in smart home devices and industrial IoT applications where system reliability is crucial.
- Computing and Data Storage: Supervisory circuits are vital in data centers and computing applications to ensure uptime and system stability. By monitoring voltage levels and system operations, it could help prevent data loss and system crashes.
- Telecommunications: In telecom equipment, where maintaining service is critical, the use of supervisory circuits like the MAX6369KA+T could help ensure uninterrupted operation by monitoring system health and preventing malfunctions.
Note that these potential applications are illustrative and must be thoroughly analyzed by engineering teams in accordance with industry standards and specific requirements of each application.
About Analog Devices Inc.
Analog Devices Inc. is a prominent player in the semiconductor industry, widely recognized for its broad range of products, including those in the Power Management Circuits subcategory. The company’s commitment to quality and innovation is evident in its diverse offerings that cater to demands across various sectors. Analog Devices produces a range of supervisory circuits and watchdog timers, including the MAX6369KA+T, which are lauded for their reliability and advanced technology integration.
Analog Devices Inc. continues to focus on advancements in Power Management Circuits to meet the evolving needs of modern electronic systems, emphasizing efficiency, reliability, and environmental compliance.
Where to Find MAX6369KA+T by Analog Devices Inc
To source the MAX6369KA+T, potential buyers are recommended to use FindChips.com. Detailed information including current stock levels and pricing can be accessed through this platform. While the part has historically been available at distributors such as Ameya Holding Limited, Verical, Arrow Electronics, Mouser Electronics, and Newark, availability can vary. Hence, checking FindChips.com will provide the most current and comprehensive purchasing information. Additionally, visitors can also explore other Power Management Circuits that might offer alternative solutions fitting similar needs to the MAX6369KA+T supplied by Analog Devices Inc or other manufacturers.