Overview of CNY17-3 by Vishay Intertechnologies
The CNY17-3 by Vishay Intertechnologies is a transistor output Optocoupler featuring high isolation voltage and a compact DIP-6 package. This component is designed to provide 5300V of isolation, ensuring a robust barrier against electrical noise and signal interference. The Optocoupler accommodates a forward current of up to 60 mA and boasts an isolation voltage of 5.3 kV, making it particularly valuable in applications requiring high voltage insulation and signal integrity.
This device includes one optoelectronic channel and utilizes a transistor output to enable efficient signal transfer. The collector-emitter voltage can reach up to 80V. Key specifications such as a minimum current transfer ratio of 100%, a maximum forward voltage of 1.5V, and a dark current maximum of 100 nA further define its performance. The part is certified with RoHS compliance, indicating that it meets global environmental standards by avoiding hazardous substances in its construction.
Industry Applications for CNY17-3
The CNY17-3’s technical features render it suitable for various applications across multiple industries, though its integration into any specific application should be carefully analyzed and verified by engineering teams to ensure it meets industry standards and application-specific requirements.
- Consumer Electronics: The device could potentially be employed in consumer electronic devices that require electrical isolation to protect users and sensitive components. For example, it might be found in power supplies for personal computers or home entertainment systems, where electrical isolation is critical for safety and equipment integrity.
- Energy and Power Systems: In the energy sector, the CNY17-3 might be used in smart meters or grid infrastructure, providing isolation to prevent high voltage surges from affecting the low voltage control systems.
- Transportation and Logistics: This optocoupler could possibly be implemented in electric vehicle charging systems, where high isolation voltages are crucial for handling the high power and voltage levels typical in such applications.
- Renewable Energy: The robust voltage isolation capabilities might also make it suitable for use in inverters for solar panels, potentially aiding in the protection and management of electrical signals within renewable energy systems.
These potential industry applications are illustrative and should be evaluated by relevant engineering and design teams for compliance with specific industry standards and diverse application requirements.
About Vishay Intertechnologies
Vishay Intertechnologies is a key player in the field of optoelectronics, specializing in a variety of components, including Optocouplers. Vishay’s Optocouplers, such as the CNY17-3, are well-regarded for their performance, reliability, and compliance with industry standards, including RoHS and REACH. These components are used to enable communication between different voltage potentials and systems, providing both signal integrity and isolation crucial for high-performance electronics. Vishay’s commitment to quality is evident in their broad portfolio of optoelectronic devices which include other models like the CNY17 series, catering to a wide range of applications across industries.
Where to Find CNY17-3 by Vishay Intertechnologies
For purchasing the CNY17-3, potential buyers should consider using reliable supplier databases such as findchips.com to check for availability across multiple distributors. Historically, the part has been stocked by distributors including New Advantage Corporation, MacroQuest Electronics, and Mouser Electronics, among others. However, inventory levels and pricing are subject to change, and it is recommended that potential buyers verify current stock levels and pricing through findchips.com. The site also allows users to compare the CNY17-3 with other similar Optocouplers from Vishay Intertechnologies or other manufacturers, facilitating informed purchasing decisions.