BAS21HT1G by onsemi

Overview of BAS21HT1G by onsemi

The BAS21HT1G is a high-voltage switching diode with a repetitive peak reverse voltage of 250V, designed to handle average forward currents up to 200mA. It is packaged in a SOD-323 2 lead configuration, making it ideal for high-density installation requirements. This component boasts a maximum forward voltage of 1V and a reverse recovery time of 50Ns, along with a forward surge current capacity of 625mA. The BAS21HT1G is RoHS compliant, indicating adherence to strict environmental standards regarding hazardous substances. Manufactured by onsemi, this diode is part of the broader category of Rectifier Diodes, known for their efficiency in converting alternating current (AC) into direct current (DC).

This component’s design and materials, including its silicon diode element, are optimized for high-voltage applications, demonstrating onsemi’s commitment to providing solutions that meet the stringent requirements of advanced electronic circuits. Its plastic/epoxy package material and gull wing terminal form factor ensure durability and reliability in various operating environments, from -55°C to 150°C. Considering its moisture sensitivity level of 1, the BAS21HT1G is suitable for most ambient conditions, making it a versatile choice for a multitude of applications.

Industry Applications for BAS21HT1G

The wide range of potential applications for the BAS21HT1G spans several industries, leveraging its high-voltage and fast-switching capabilities. Here are a few examples, with the understanding that specific use cases require analysis and verification by engineering and design teams:

  • Computing and Data Storage: In the realm of computing, the BAS21HT1G might be utilized in power management circuits, protecting sensitive components from voltage spikes during power on/off sequences. Its fast-switching capabilities could also be advantageous in solid-state drives (SSDs) and server power supplies.
  • Aerospace and Defense: Given its high-voltage handling and robustness at extreme temperatures, this diode could find applications in aerospace circuits, including satellite communication systems and avionic controls, where reliability is paramount.
  • Automotive: The automotive industry’s ongoing shift toward electric and hybrid vehicles represents a potential application area for the BAS21HT1G. It could be used in battery management systems or as part of the circuitry managing the vehicle’s power conversion processes.
  • Internet of Things (IoT): As IoT devices become more prevalent and varied, the need for efficient power management and high-voltage protection grows. The BAS21HT1G’s capabilities could be beneficial in IoT sensors and nodes, particularly those operating in harsh or fluctuating power environments.

Note that these potential applications require in-depth analysis by engineering and procurement teams to ensure compatibility and performance within specific designs and conditions.

About onsemi

Onsemi, the manufacturer of the BAS21HT1G, is a notable player in the semiconductor industry, particularly renowned for its extensive range of diode technologies. Onsemi focuses on creating energy-efficient innovations, with a significant portfolio in Rectifier Diodes and other diode varieties. Their commitment to sustainability and high performance is evident not just in the BAS21HT1G but in similar parts designed to meet diverse application needs across numerous sectors. Onsemi’s solutions are crafted with attention to reliability, efficiency, and environmental friendliness, making their components well-suited for today’s advanced electronic circuits and systems.

Where to Find BAS21HT1G by onsemi

To source the BAS21HT1G switch diode, professionals in technical engineering or procurement should consider utilizing findchips.com. This website provides comprehensive information on stock levels, pricing, and distributor options. Historically, the BAS21HT1G has been available from distributors such as Win Source Electronics, EBV Elektronik, Future Electronics, and Mouser Electronics. However, inventory and availability can fluctuate, making it essential to visit findchips.com for the most up-to-date information.

In addition to sourcing the BAS21HT1G, findchips.com can also help users find alternate parts to the BAS21HT1G that might be offered by onsemi or other manufacturers within the Rectifier Diodes category. This flexibility is crucial for procurement professionals looking to compare options, ensuring they select the best part for their specific application.

Compare pricing for BAS21HT1G and other Rectifier Diodes / Diodes at findchips.com