Overview of MADL-011021-14150T by MACOM
The MADL-011021-14150T is a high-performance RF/Microwave Limiter designed to operate over a wide frequency range from 10 MHz to 6000 MHz. Packaged in a compact 6-TDFN (Thin Dual Flat No-Leads) format, this limiter is characterized by its robust construction and capability to handle up to 2.5W peak input power. The operating temperature range of -65°C to +125°C allows for deployment in environments with extreme temperature variations.
Featuring Matte Tin terminal finish and boasting a low maximum Voltage Standing Wave Ratio (VSWR) of 1.2, the device ensures minimal signal reflection, which is critical in maintaining high signal integrity in RF applications. Being RoHS compliant and having a REACH compliance code, this component adheres to current environmental standards, which is vital for manufacturers aiming to meet international quality and safety specifications.
Industry Applications for MADL-011021-14150T
The MADL-011021-14150T, due to its broad frequency range and robust design, is ideally suited for a variety of applications across multiple industries. Its characteristics might align well with the specific needs of applications within these sectors:
- Aerospace and Defense: This limiter might be utilized in communication systems or radar applications where reliable operation under extreme environmental conditions is crucial. Its broad operating frequency range could potentially support a variety of military communication bands. Note that this application assumes compatibility with existing military standards, which would need to be verified by the engineering team.
- Telecommunications: The component could potentially find use in RF signal chains to protect sensitive components from signal overloads, which is critical in base station transceivers and satellite communication systems.
- Consumer Electronics: Given its capability to handle wide temperature ranges and its reliable performance in RF applications, this limiter might be employed in devices such as high-frequency RF remote controls which require stable operation over varied environmental conditions.
- Medical Devices: While specific use in medical devices would depend on adherence to relevant standards, its precise limiting capabilities could potentially support medical diagnostic equipment where RF energy is used and needs to be precisely controlled and limited.
- Industrial Controls: This limiter might also be utilized in industrial environments to protect RF and microwave components from power surges in equipment operating within the specified frequency and temperature ranges.
Note that these potential industry applications are conceptual/illustrative and require thorough analysis and verification by engineering and design teams for adherence to industry standards and specific application requirements.
About MACOM
MACOM is a leader in the design and production of RF/Microwave Limiters and other RF and microwave components. With a strong focus on technological innovation, MACOM provides a wide range of devices that meet the diverse needs of applications such as telecommunications, aerospace, industrial, medical, and more. The MADL-011021-14150T is part of a broad portfolio that emphasizes performance, reliability, and conformance to current environmental standards. MACOM’s products are widely recognized for their quality and technology leadership.
Where to Find MADL-011021-14150T by MACOM
To purchase the MADL-011021-14150T by MACOM, one can utilize the online platform Findchips.com. On this website, you will also be able to find alternative devices within the category of RF/Microwave Limiters. Previously, this part has been available at distributors such as Win Source Electronics, Richardson RFPD, Bristol Electronics, Verical, Mouser Electronics, and DigiKey. However, to get current stock levels and pricing, it is recommended to check on Findchips.com.