Overview of GRM32RR71H105KA01L by Murata Manufacturing Co Ltd
The GRM32RR71H105KA01L is a ceramic capacitor characterized by its multilayer fabrication. This component is designed for a 50V operation, with a ±10% tolerance, and features an X7R dielectric, which enables stable electrical characteristics across a wide temperature range (from -55°C to +125°C). This surface mount capacitor comes in a 1210 package size, specifically detailed as 3.2 mm x 2.5 mm x 1.8 mm, making it suitable for compact electronic assemblies.
It is a lead (Pb)-free, RoHS compliant component, reflecting Murata’s commitment to environmental responsibility. The JESD-609 code is e3, certifying that the environmental management system used during manufacturing adheres to stringent standards. Factory lead time for the GRM32RR71H105KA01L is noted as 14 weeks as of this writing, indicating the time frame from order placement to shipment under normal circumstances.
Industry Applications for GRM32RR71H105KA01L
The GRM32RR71H105KA01L could find potential application across various industries, leveraging its stable electrical characteristics and small form factor. It’s paramount to understand that such applications are conceptual, requiring further validation from engineering teams specific to any application or industry.
- Consumer Electronics: Devices such as smartphones, tablets, and laptops may utilize this capacitor due to its compact size and reliability over a broad temperature range. Its efficiency and environmental compliance are significant for devices under continuous usage.
- Industrial Automation: In automated control systems, reliability and tolerance to harsh conditions are critical; the GRM32RR71H105KA01L’s specifications could potentially offer robust performance under fluctuating environmental conditions.
- Telecommunications: Base stations and other telecom equipment require capacitors that can handle higher voltages and operate reliably across various temperatures, making this ceramic capacitor a potential candidate.
- Computing and Data Storage: Its small size and surface mount capability could potentially aid in dense PCB layouts common in servers and storage devices, where space conservation and functionality are crucial.
Please note that these potential industry applications are conceptual. They require a thorough analysis by engineering and design teams to ensure conformance to industry standards and project-specific requirements.
About Murata Manufacturing Co Ltd.
Murata Manufacturing Co Ltd is a global leader in the design and manufacture of electronic components, specifically known for their high-quality Ceramic Capacitors. Their portfolio covers a wide spectrum of capacitance values, sizes, and formulations, catering to critical reliability and environmental requirements. The company’s commitment to innovation, reliability, and quality makes its components highly preferred in the electronics sector.
Murata’s expertise in the development of multilayer ceramic capacitors, like the GRM32RR71H105KA01L, is evident in their use of advanced materials and technology to meet the growing demands for more compact, higher performance components in multiple industries.
Where to Find GRM32RR71H105KA01L by Murata Manufacturing Co Ltd
To purchase the GRM32RR71H105KA01L, begin your search at findchips.com. This site not only provides current pricing and stock availability from various distributors but also offers the ability to compare with alternate parts from Murata Manufacturing or other manufacturers within the category of Ceramic Capacitors.
Distributors such as TME, DigiKey, and Mouser Electronics, among others, have historically stocked this component. However, for the most accurate data on availability and pricing, a visit to findchips.com is recommended.