EDR-120-24 by Mean Well

Overview of EDR-120-24 by Mean Well

The EDR-120-24 by Mean Well is an AC-DC regulated power supply module that features a stable 24V output at up to 5A, making it a reliable solution for converting AC to DC power. As a DIN rail-mounted device, it is particularly suited for easy installation within industry-standard electrical enclosures. The device is designed to operate efficiently with an impressive efficiency rating of 87.5%, and it allows for an input voltage range from 90V to 264V. The EDR-120-24 is housed in a robust package suited for commercial environments with an operating temperature range from -20 °C to 60 °C.

This power supply module is also equipped with several protection features including output over-current, output over-voltage, and thermal protection which enhance its reliability and safety in various applications. It maintains tight line and load regulation (max 0.5% and 1% respectively), ensuring stable performance even under varying input conditions and load demands. With certifications from CB, CE, EAC, EN, TUV, and UL, this module adheres to quality and safety standards recognized internationally.

Industry Applications for EDR-120-24

The Power Supply Modules like EDR-120-24 have potential applications across various industries due to their versatility, reliability, and efficiency. Here are several industries where EDR-120-24 might be applied:

  • Industrial Automation: This power supply could potentially be integrated into control systems for automated manufacturing lines, providing stable power to sensors, actuators, and control units. Its robust protections and high efficiency make it suitable for harsh industrial environments.
  • Telecommunications: Telecom systems require continuous and reliable power supplies. The EDR-120-24 could potentially be used in telecom racks to ensure stable operation of communication equipment.
  • Consumer Electronics: Given its ability to provide consistent DC output necessary for safely powering consumer devices, this module might potentially be used in charging stations for electronic devices.

Note that these potential industry applications are only conceptual and require analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About Mean Well

Mean Well is a leading name in the development of standard switching power supply units, including components like the EDR-120-24. Known for their focus on reliable power solutions, Mean Well’s offerings range across several categories but they excel particularly in Power Supply Modules. Their products are designed with careful attention to durability, energy efficiency, and safety, making them preferable for a wide array of industrial and commercial applications. Mean Well’s commitment to quality is evident in their comprehensive product certifications and the robust testing each unit undergoes before hitting the market.

Where to Find EDR-120-24 by Mean Well

To purchase the EDR-120-24 by Mean Well, visit findchips.com. On this platform, you can check real-time availability, compare pricing from different distributors, and explore alternatives within the Power Supply Modules category. Historically, this part has been available from distributors such as Master Electronics, Sager, TME, and Avnet Americas. However, for current stock levels and best pricing, directly accessing findchips.com is recommended.

Compare pricing for EDR-120-24 and other Power Supply Modules / Power Circuits at findchips.com