NCS2200AMUT1G by onsemi

Overview of NCS2200AMUT1G by onsemi

The NCS2200AMUT1G is a low voltage, rail-to-rail analog comparator featuring a push-pull output. Housed in a compact UDFN6 package measuring 1.2 x 1.0 mm with a 0.4 mm pitch, it is designed for small-scale, precision applications. This comparator operates within a supply voltage range from 850 mV to 6 V and offers a nominal supply voltage of 3 V, suitable for battery-operated devices where power efficiency is critical.

The part is notable for its low input offset voltage of up to 8000 µV and a response time of 1100 ns, making it an ideal choice for applications requiring fast switching and precision. With an operating temperature range of -40 °C to 105 °C, the NCS2200AMUT1G accommodates a wide spectrum of environmental conditions, further enhanced by its moisture sensitivity level of 1, which allows it to perform reliably in humid conditions.

Its ‘Active’ lifecycle status, attained from onsemi, confirms ongoing manufacturer support and availability, ideal for designs requiring long-term supply assurance. The part is RoHS compliant and adheres to global regulatory standards, ensuring its suitability for various international markets.

Industry Applications for NCS2200AMUT1G

Given the specifications and characteristics of the NCS2200AMUT1G, it may serve multiple industries in various applications. Here are some potential use cases:

  • Consumer Electronics: Utilized in devices like digital cameras or portable music players, where precise voltage comparison is essential for optimal functionality. The low voltage operation and small footprint could be particularly beneficial in space-constrained consumer devices.
  • Industrial Automation: Could potentially be used in control systems where sensors require accurate threshold detection to trigger events or alarms, benefiting from this part’s fast response time and industrial temperature grade.
  • Telecommunications: This part might find use in network equipment where signal integrity is paramount. Its suitability for handling rail-to-rail inputs makes it a candidate for detecting signal thresholds in communication infrastructure.
  • Healthcare: In medical devices that monitor physiological signals, accurate and responsive voltage comparison is critical. This device’s precision could make it suitable, though specific verification against healthcare standards will be required.
  • Computing and Data Storage: Possible applications might include power supply monitoring systems to ensure accurate operation of hardware within safe voltage limits, leveraging its low supply voltage and minimal current requirement.

Note: These potential industry applications are conceptual and require further analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About onsemi

onsemi is a prominent manufacturer in the field of semiconductor components, with a broad portfolio that includes various types of Comparators. Their products like NCS2200AMUT1G exemplify their expertise in designing high-performance components for sophisticated electronic applications. onsemi’s Comparators are known for their efficiency and reliability, catering to a wide range of applications across several industries. This makes them a trusted source in the semiconductor industry for both typical and specialized applications.

Where to Find NCS2200AMUT1G by onsemi

If you are interested in procuring the NCS2200AMUT1G, it is recommended to check availability and pricing at findchips.com. This part has historical availability from distributors like Master Electronics, EBV Elektronik, DigiKey, and Mouser Electronics. However, for the most accurate and up-to-date information on stock levels and pricing, visiting findchips.com is advisable.

Additionally, if you need to explore alternatives to the NCS2200AMUT1G, you can use the Comparators link to find similar parts offered by onsemi or other manufacturers.

Compare pricing for NCS2200AMUT1G and other Comparators / Amplifier Circuits at findchips.com