Overview of MMBT2369ALT1G by onsemi
The MMBT2369ALT1G is an NPN Bipolar Transistor that features a small surface mount package specifically, SOT-23 (TO-236) with 3 leads. It can operate up to a maximum collector-emitter voltage of 15V and supports a continuous collector current of 200mA. This transistor is appropriate for applications requiring switching with a power dissipation capacity of 225mW. The part is also RoHS compliant, ensuring that it meets current environmental standards regarding hazardous substances.
Key specifications include a collector current-maximum (IC) of 0.2 A and a DC current gain-minimum (hFE) of 20. The transistor’s operating temperature range spans from -55 °C to 150 °C, accommodating a broad spectrum of environmental conditions. Additionally, it operates within a range of transistor applications labeled as switching, highlighting its utility in circuits designed for modulating or controlling electrical power and signals within a defined set of parameters.
The part’s packaging and material are designed to support robust, large volume manufacturing processes. The package body is constructed of plastic/epoxy, which is standardized for the TO-236, 3 pin configuration. Furthermore, the part maintains a Moisture Sensitivity Level (MSL) of 1, indicating that it has a high tolerance to exposure during the mounting process, important for maintaining reliability and quality in mass production.
Industry Applications for MMBT2369ALT1G
Given the technical attributes of the MMBT2369ALT1G, it could potentially serve various roles within key industry sectors. The following are illustrative, conceptual applications:
- Consumer Electronics: This transistor could potentially be used in the design of portable electronic devices, where efficient power management and compact size are critical. Its suitability for high-frequency switching might make it ideal for power regulation modules in smartphones, tablets, and other compact consumer electronics.
- Audio and Video Systems: In audio and video equipment, where signal integrity is paramount, this component might be employed in pre-amplification stages or switching audio signals. Its fast switching characteristics and robust thermal performance could help in maintaining signal fidelity and minimizing distortions.
These potential applications are conceptual and illustrative. They should be analyzed and verified by engineering and design teams for compliance with industry standards and specific application requirements, especially regarding the matching of component specifications to the environmental conditions and operational demands of target applications.
About onsemi
onsemi is a leading provider in the semiconductor industry, specializing in energy-efficient innovations and solutions. In the realm of Small Signal Bipolar Transistors, onsemi brings a diverse portfolio, including the MMBT2369ALT1G and other similar components designed to address the various needs of high-frequency, low power, and precision applications. The manufacturer’s focus on sustainability and performance reflects through their RoHS-compliant and high-reliability products, which cater to a broad spectrum of industrial, automotive, and consumer electronics applications.
Where to Find MMBT2369ALT1G by onsemi
For procuring the MMBT2369ALT1G, the most reliable source is through findchips.com. By visiting their site, you can obtain the current stock levels, pricing, and availability from various distributors. Historically, this part has been available from distributors like DigiKey, Mouser Electronics, Arrow Electronics, and Newark among others. For alternatives or similar components from onsemi or other manufacturers, browsing the Small Signal Bipolar Transistors category could provide additional options that meet your specific needs.