Overview of MUR3020WTG by onsemi
The MUR3020WTG is a power rectifier diode characterized by its ultra-fast recovery time, ideally suited for switch-mode applications. Manufactured by onsemi, this component is designed to handle a repetitive reverse voltage (Vrrm) of up to 200V and boasts an average forward current (If(Av)) capacity of 30A. Its diode configuration is dual common cathode, which allows for simplistic integration into various circuit designs while maintaining efficiency. A notable aspect of the MUR3020WTG is its forward voltage (Vf max) of 1.05V and a reverse recovery time (Trr max) of 35ns, highlighting its efficiency in minimizing energy loss during operation. This component also supports a forward surge current (Ifsm) of up to 150A, showcasing its robustness in handling high current flow scenarios. It is designed within a TO-247 package, ensuring thermal efficiency and ease of mounting in various applications. Compliancy with RoHS standards underscores onsemi’s commitment to environmental sustainability in its product offerings.
Industry Applications for MUR3020WTG
The MUR3020WTG by onsemi finds its applications across a diverse spectrum of industries, owing to its superior characteristics that make it suitable for high-demand environments. Below are some potential applications, emphasizing the need for engineering and design verification:
- Space Technology: The component could potentially serve in power supply systems within satellites or other space equipment, where efficient power conversion and minimal energy loss are critical.
- Aerospace and Defense: Considering its robustness and capacity to handle high surge currents, the MUR3020WTG might be integrated into military vehicles or avionics systems, providing reliable power control under rigorous conditions.
- Energy and Power Systems: This part could also find applications in renewable energy converters, like solar inverters or wind turbine power systems, where efficient energy conversion is paramount.
- Industrial Power Supplies: Given its high current handling and fast recovery time, the MUR3020WTG could be used in the design of power supplies for industrial machinery and automated systems requiring stable and efficient power management.
Each of these applications necessitates thorough analysis and validation by design and engineering teams to ensure that the part meets the specific requirements of the intended use case.
About onsemi
onsemi stands as a pivotal manufacturer in the realm of electronic components, with a particular strength reflected in its offerings of Rectifier Diodes and general diode technologies. The company is celebrated for producing parts that cater to a wide range of applications, from consumer electronics to industrial equipment, ensuring high quality and reliability. The MUR3020WTG is just one example of onsemi’s commitment to innovation in the field of power management and efficiency. Alongside similar parts, onsemi continues to push the boundaries of what’s possible with diode technology, keeping pace with the evolving demands of the electronics industry.
Where to Find MUR3020WTG by onsemi
To source the MUR3020WTG, utilizing a comprehensive and up-to-date platform like findchips.com is advisable. Here, one can find real-time stock levels, pricing, and availability from various reputable distributors. Historically, distributors such as Ameya Holding Limited, Rochester Electronics, Quest Components, Bristol Electronics, and Newark have carried this part. However, inventory can fluctuate, so visiting findchips.com provides the most current information. The platform also offers the ability to compare the MUR3020WTG against other Rectifier Diodes from onsemi or alternative manufacturers, ensuring you find the best fit for your specific application needs.