SST39WF400B-70-4C-MAQE-T by Microchip Technology Inc

Overview of SST39WF400B-70-4C-MAQE-T by Microchip Technology Inc.

The SST39WF400B-70-4C-MAQE-T is a high-performance 4Mbit multi-purpose Flash memory device designed by Microchip Technology Inc. This component operates within a supply voltage range of 1.65V to 1.95V, making it suitable for low-voltage applications. As a 48-ball wafer-level ball grid array (WFBGA) package, it measures 4mm in width and 6mm in length, with a maximum height of 0.73mm, optimizing board space and facilitating compact designs.

Key specifications include an access time of 70 ns, making it suitable for quick data retrieval, while its asynchronous operating mode further enhances its performance. The component features a command user interface and common flash interface, which can simplify integration into various systems. Data polling capabilities are also included, enhancing operational efficiency. The device’s endurance rating of 100,000 write/erase cycles and a minimum data retention time of 100 years further highlight its robustness and reliability in demanding applications. It adheres to ROHS compliance, ensuring its suitability for environmentally conscious designs. The part is classified as an active product, confirming its current availability and support from the manufacturer.

Industry Applications for SST39WF400B-70-4C-MAQE-T

Based on its design and capabilities, the SST39WF400B-70-4C-MAQE-T could potentially find applications in various industries. Below are several examples:

  • Internet of Things (IoT): This part might be used in smart devices, such as sensors or controllers, where quick data access and low power consumption are critical. Its compact size can enable use in space-constrained environments, while its endurance supports frequent data updates in IoT applications.
  • Consumer Electronics: The SST39WF400B-70-4C-MAQE-T could be integrated into various consumer products, such as smartphones or tablets, where it might store firmware or application data. Its fast access time is essential for enhancing the user experience through quick boot-up and responsive applications.
  • Telecommunications: In devices such as routers and switches, this Flash memory may be used for storing configurations and firmware updates. The reliability and longevity attributes of the component provide assurance that critical data remains safe over extended periods of use.
  • Medical Imaging: If employed in medical devices, the SST39WF400B-70-4C-MAQE-T could potentially serve as a memory solution for imaging systems. Given the importance of data integrity and high reliability in healthcare applications, its compliance and performance specifications might support this market segment.
  • Robotics and Drones: In robotic systems or drones, this part might be utilized to store operating instructions and sensor data. Its lightweight design and low power requirements could contribute to longer operational periods and enhanced mobility of these devices.

It’s important to note that these potential industry applications are only conceptual and illustrative. Engineering and design teams must conduct thorough analyses and verifications for adherence to industry standards and specific application requirements before implementation.

About Microchip Technology Inc.

Microchip Technology Inc. specializes in microcontroller, mixed-signal, analog, and Flash memory solutions. Established as a leader in the semiconductor industry, the company manufactures a diverse range of memory products, focusing on quality and innovation. The SST39WF400B-70-4C-MAQE-T is part of an extensive lineup of Flash memory options that include similar components designed for various applications. Microchip’s dedication to providing reliable solutions ensures that customers have access to the necessary tools for their design needs.

Where to Find SST39WF400B-70-4C-MAQE-T by Microchip Technology Inc.

SST39WF400B-70-4C-MAQE-T should explore options available on Flash Memories, which may also include alternate parts from Microchip Technology Inc. or other manufacturers. Historically, this component has been available through various distributors such as:

  • Master Electronics
  • NAC
  • Onlinecomponents.com
  • Future Electronics
  • RS
  • Microchip Technology Inc.
  • Mouser Electronics
  • Avnet Americas
  • DigiKey
  • Newark

While these distributors have previously carried the part, it is advisable to check findchips.com for current stock levels and pricing information.

Compare pricing for SST39WF400B-70-4C-MAQE-T and other Flash Memories / Memory at findchips.com