SP3232EEY-L/TR by MaxLinear Inc

Overview of SP3232EEY-L/TR by MaxLinear Inc.

The SP3232EEY-L/TR is a line transceiver designed to facilitate RS-232 communications, supporting a voltage range of +3V to +5.5V. It incorporates two drivers and two receivers within its compact TSSOP-16 package, which is lead-free and complies with the MO-153AB specification. The device operates across a temperature range from -40 °C to 85 °C, making it suitable for a variety of industrial applications.

As a versatile interface IC, it leverages Schmitt trigger input characteristics to enhance signal integrity, particularly in noisy environments. With a typical supply voltage of 3.3V, the SP3232EEY-L/TR ensures reliable communication while maintaining low power consumption. The part is compliant with several interface standards, including EIA-232, V.24, and TIA-232. Its design not only adheres to RoHS and REACH standards but also features matte tin terminal finishes, ensuring durability in various applications.

Industry Applications for SP3232EEY-L/TR

The SP3232EEY-L/TR might find application in multiple sectors. Below are some potential industry applications where this transceiver could be utilized:

  • Industrial Automation: In industrial environments, where robust data communication is crucial, the SP3232EEY-L/TR might be implemented within machinery control systems to enable efficient communication with PLCs (Programmable Logic Controllers). Its wide operating voltage range and industrial temperature classification could make it suitable for various automation tasks.
  • Renewable Energy: In renewable energy systems, such as solar inverters, the device may serve as a crucial component for RS-232 communications between energy management systems and monitoring equipment. The part’s ability to function reliably under varying environmental conditions may support energy conversion and monitoring applications.
  • Robotics and Drones: The compact size and high integration of the SP3232EEY-L/TR could be beneficial for drones and robotics solutions, particularly for data transmission between various sensors and control units. Its dual-function capability might facilitate the simultaneous transmission and reception of data, improving the efficiency of communication protocols in these applications.

It is important to note that these potential industry applications are conceptual and illustrative, requiring analysis and verification by engineering and design teams to ensure adherence to industry standards and specific application requirements.

About MaxLinear Inc.

MaxLinear Inc. specializes in creating integrated circuits for high-performance analog and mixed-signal applications. Within the category of Line Driver or Receivers, they manufacture a range of products designed to interface with communication standards, including RS-232. The SP3232EEY-L/TR exemplifies their commitment to developing reliable and efficient line transceivers, alongside several other similar products tailored for specific application needs. MaxLinear’s portfolio allows for flexibility in design and implementation across various electronic systems.

Where to Find SP3232EEY-L/TR by MaxLinear Inc.

SP3232EEY-L/TR, it is advisable to research current availability and pricing on findchips.com. This part can also be compared to other options in the Line Driver or Receivers subcategory, where perhaps alternate parts from MaxLinear Inc or from other manufacturers can be found.

Historically, the SP3232EEY-L/TR has been available through distributors such as New Advantage Corporation, Verical, Future Electronics, Arrow Electronics, Mouser Electronics, and DigiKey, though stock may vary. Checking findchips.com will provide the most updated information regarding stock levels and pricing.

Compare pricing for SP3232EEY-L/TR and other Line Driver or Receivers / Drivers And Interfaces at findchips.com