Overview of 501189-3010 by Molex
The 501189-3010 is a board connector featuring 30 contacts arranged in two rows. This female receptacle connector has a pitch of 0.039 inches (or 1 millimeter) and utilizes crimp terminals for secure connections. Notably, the component is designed with a white insulator made from glass-filled polyamide, which provides durability and insulation properties. As of the current writing, the factory lead time for this connector is approximately 19 weeks.
This part is categorized under the subcategory of Headers and Edge Type Connectors, a classification of connectors that play a crucial role in various electronic systems. The 501189-3010 belongs to the Pico-Clasp series from Molex, which is known for its compact and versatile design suitable for multiple applications.
With a total of 30 contacts, this connector is capable of handling an operating current of 1 A, making it suitable for low-power applications. It supports wire sizes ranging from 28 AWG to 32 AWG, which could potentially suit various cabling requirements in electronic assemblies. The insulation resistance rating stands at an impressive 100,000,000 Ω, which enhances the part’s reliability in high-performance scenarios.
Industry Applications for 501189-3010
The 501189-3010 connector might find applications across various industries due to its inherent design and electrical properties. Here are several potential applications:
- Industrial Automation: The component could potentially be used in industrial automation systems where robust connectivity is required among controllers, sensors, and actuators. Its durability, combined with the ability to withstand operating temperatures ranging from -40 °C to 85 °C, makes it suitable for harsh environments.
- Audio and Video Systems: This connector might also be applicable in audio and video equipment where reliable connections are crucial for signal integrity. It could be utilized in custom cables that require a compact connection solution, potentially benefiting from its polarized housing feature to prevent misalignment.
- Environmental Monitoring: In environmental monitoring applications, the 501189-3010 might be used in data loggers or sensor modules, where multiple connections are required to relay information back to a central system. The crimp terminal feature allows for easy installation in tight spaces, potentially enhancing design versatility.
- Automotive: If automotive industry standards are applicable, such as AEC-Q100 compliance, this connector could be utilized in automotive electronics for reliable connectivity in onboard systems. Given its low contact resistance of 20 mΩ, it may support efficient electrical flow in automotive applications.
- Augmented Reality (AR): The connector could find its place in AR devices which require compact and efficient connectivity solutions. Its design features, such as the locking option and polarized housing, may help in the design of wearable AR devices that are both functional and user-friendly.
It’s important to note that these potential industry applications are only conceptual and illustrative. A thorough analysis and verification by engineering and design teams are necessary to ensure adherence to industry standards and specific application requirements.
About Molex
Molex is a global leader in the development and manufacturing of connectors, including those in the category of Headers and Edge Type Connectors. The company focuses on innovative connectivity solutions that cater to a wide range of industries, including industrial, automotive, telecommunications, and consumer electronics. The 501189-3010 is part of the Pico-Clasp connector series, which is recognized for its compact size and efficient crimping capabilities, making it suitable for applications that demand reliable yet space-saving connectors.
Molex offers a variety of similar parts that may possess similar specifications or functionalities, providing engineers with several options when designing their systems. These parts often share attributes regarding pitch, configuration, and mounting options, ensuring flexibility in product selection.
Where to Find 501189-3010 by Molex
- TestEquity LLC
- Master Electronics
- Mouser Electronics
- Avnet Americas
Each distributor may have different inventory levels, so it’s advisable to verify availability directly on the findchips platform. Additionally, you may find alternate parts under the Headers and Edge Type Connectors category that might also suit your application needs.